LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LTC222CS#TRPBF product image
Imágenes ilustrativas

ADI LTC222CS#TRPBF

Fabricante
N.º de pieza fab.
LTC222CS#TRPBF
Nº LCSC
C679602
Emb.
SO-16
Número de Cliente
Atrib. clave
4 65Ω SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Hoja de DatosADI LTC222CS#TRPBF
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 5.9779$ 5.98
200+$ 2.3137$ 462.74
500+$ 2.2319$ 1115.95
1,000+$ 2.1918$ 2191.80
Encapsulado Estándar2500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
FabricanteADI
Emb.SO-16
FeaturesGlitch-free switching
Operating Temperature0℃~+70℃
Voltage - Supply5V;-15V~15V
Number of Channels4
Ron65Ω
Propagation Delay-
Con30pF

Descripción

Traducción por IA

The LTC221 and LTC222 are micropower, quad CMOS analog switches which typically dissipate only 250μW from ±15V supplies and 40μW from a single 5V supply. Onboard latches allow the LTC221 and LTC222 to interface directly to most microprocessor buses. The switches have 65Ω typical on resistance and a very high off resistance. A break before make characteristic is inherent in these switches to prevent the shorting of two channels. The signal range is ±15V with a supply voltage of ±15V and 0V to 5V with a single 5V supply. The switches have special charge compensation circuitry which greatly reduces charge injection to a maximum of ±25pC (±15V supplies). The LTC221 and LTC222 are designed for applications such as microprocessor controlled programmable gain amplifiers, automatic test equipment, communication systems, and data acquisition systems.

Características

Traducción por IA
  • Micropower Operation
  • Single 5V or ±15V Supply Operation
  • Low Charge Injection
  • Low RON
  • Low Leakage
  • Guaranteed Break Before Make
  • Latch Resistant Design
  • TLL/CMOS Compatible
  • Improved Second Source for DG221/DG222
  • Microprocessor Bus Compatible

Aplicaciones

Traducción por IA
  • microprocessor controlled programmable gain amplifiers
  • automatic test equipment
  • communication systems
  • data acquisition systems