LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ISSI IS62C5128EL-45QLI product image
Imágenes ilustrativas

ISSI IS62C5128EL-45QLI

Fabricante
ISSIAsian Brands
N.º de pieza fab.
IS62C5128EL-45QLI
Nº LCSC
C5772456
Emb.
SOP-32
Número de Cliente
Atrib. clave
4Mbit SOP-32 Memory RoHS
Hoja de DatosISSI IS62C5128EL-45QLI
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.3916$ 7.39
168+$ 2.9495$ 495.52
504+$ 2.8519$ 1437.36
1,008+$ 2.8023$ 2824.72
Encapsulado Estándar84/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Memory/Memory
FabricanteISSI
Emb.SOP-32
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size4Mbit
Voltage - Supply22mA;4.5V~5.5V
Access Time45ns
Standby Supply Current16uA
Interface-

Descripción

Traducción por IA

SSI/ IS62/65C5128EL is a high-speed 4M-bit SRAM organized as 512K words × 8 bits. It is fabricated using /SSI/'s high-performance CMOS technology. This highly reliable process, combined with innovative circuit design techniques, delivers high-performance, low-power devices. When the chip select signal CS# is high (deselected), the device enters standby mode, in which CMOS input levels reduce power consumption. Memory expansion is easily achieved using chip select enable and output enable inputs. The active-low write enable signal WE# controls read and write operations of the memory. IS62/65C5128EL is available in JEDEC-standard 32-pin sTSOP (Type I), 32-pin SOP, and TSOP (Type II) packages.

Características

Traducción por IA
  • High-speed access time: 45ns, 55ns
  • CMOS low-power operation
  • Operating current: 22mA max at 85℃
  • CMOS standby current: 5.0μA typical at 25℃
  • TTL-compatible interface levels
  • Single 5V ±10% supply
  • Tri-state outputs
  • Industrial and automotive temperature ranges supported
  • Lead-free products available