LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SiT9102AC-13HN33E50.00000 product image
Abbildung ähnlich

SiTime SiT9102AC-13HN33E50.00000

Hersteller
Herst.-Teilenr.
SiT9102AC-13HN33E50.00000
LCSC-Nr.
C823406
Verp.
SMD5032-6P
Kundennummer
Hauptmerkm.
50MHz SMD5032-6P Oscillators RoHS
DatenblattSiTime SiT9102AC-13HN33E50.00000
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
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
1+$ 6.4826$ 6.48
200+$ 2.5097$ 501.94
500+$ 2.4218$ 1210.90
1,000+$ 2.377$ 2377.00
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD5032-6P
Operating Temperature-20℃~+70℃
Frequency Stability±15ppm
Output TypeLVPECL
Frequency50MHz
Voltage - Supply3.3V

Merkmale

KI-Übersetzung
  • Extremely low RMS phase jitter (random) < 1 ps (typical)
  • Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
  • High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
  • Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
  • Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
  • Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
  • Pb-free and RoHS compliant
  • Ultra-reliable start up and greater immunity from interference

Anwendungen

KI-Übersetzung
  • Server
  • Router
  • RAID controller
  • Gigabit Ethernet
  • 10 Gigabit Ethernet
  • Fiber Channel
  • SATA / SAS
  • PCI-Express
  • Fully Buffered DIMM
  • System clock
  • Networking and computing

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
SiT9102AC-13HN33S50.00000SiTimeÄhnlicheSMD5032-6P0$ 6.4826
SiT9102AC-13HH33S50.00000SiTimeÄhnlicheSMD5032-6P0$ 6.4826
SiT9102AC-13HH33E50.00000SiTimeÄhnlicheSMD5032-6P0$ 6.4826
SiT9120AC-1CF-33S50.000000SiTimeÄhnlicheSMD5032-6P0$ 6.4826
SiT9120AC-1CF-33E50.000000SiTimeÄhnlicheSMD5032-6P0$ 6.4826