LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI/TRINAMIC TMCM-1637-CANOPEN product image
Imágenes ilustrativas

ADI/TRINAMIC TMCM-1637-CANOPEN

Fabricante
N.º de pieza fab.
TMCM-1637-CANOPEN
Nº LCSC
C7400853
Emb.
-
Número de Cliente
Atrib. clave
Motor Driver Boards, Modules
Hoja de DatosADI/TRINAMIC TMCM-1637-CANOPEN
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 647.1631$ 647.16
200+$ 258.223$ 51644.60
500+$ 249.5943$ 124797.15
1,000+$ 245.33$ 245330.00
Encapsulado Estándar5/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

TMCM-1637 is a single-axis controller/driver module for single-phase DC motors, two-phase bipolar stepper motors, and three-phase BLDC motors. The TMCM-1637 supports TMCL firmware for standalone operation, direct mode control via the TMCL protocol, or control using CANopen firmware with CANopen protocol support.

Características

Traducción por IA
  • Single-axis controller/driver with field-oriented control
  • DC motor supply voltage: +10...30V
  • Motor current up to 5A RMS
  • RS485 and CAN interfaces
  • Single-ended ABN encoder interface
  • Hall sensor input
  • Step/direction input
  • Stop switch and home switch inputs
  • General-purpose inputs and outputs
  • Real-time motion profile calculation
  • Dynamically adjustable motor parameters (e.g., position, velocity, acceleration)
  • Firmware-controlled linear ramp
  • Encoder interface
  • Hall sensor interface
  • Home switch and stop switch inputs
  • Motor current: up to 5A RMS (7A peak, software programmable)
  • Motor supply voltage: +10...+30V DC
  • Logic supply voltage: +5V DC
  • Step/direction interface for driver applications only
  • ABN incremental encoder input
  • Programmable encoder scaling with motor stop on encoder deviation
  • RS485 interface (up to 1Mbit/s)
  • CAN interface (up to 1Mbit/s)
  • Step/direction input
  • Left/right stop switch inputs
  • Two general-purpose digital inputs
  • Encoder input for incremental ABN encoder signals
  • Hall sensor interface
  • Two analog inputs (input range 0...5V)
  • Home switch input
  • Board dimensions: 80mm x 40/45mm, maximum height 7mm
  • 98-pin edge connector
  • Supports TMCL remote (direct mode) and standalone operation (up to 2047 TMCL commands storable), fully supported by TMCL-IDE (PC-based IDE)
  • CANopen firmware with CANopen standard protocol stack for CAN interface

Aplicaciones

Traducción por IA
  • Laboratory Automation
  • Robotics
  • Life Sciences
  • Manufacturing
  • Factory Automation
  • Biotechnology
  • Semiconductor Processing
  • Test & Measurement
  • Liquid Handling