LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
CREE LED CXB2540-0000-000N0UU230U product image
Imagens ilustrativas

CREE LED CXB2540-0000-000N0UU230U

Fabricante
Cód. da peça
CXB2540-0000-000N0UU230U
Nº LCSC
C6520664
Emb.
-
Número do Cliente
Atrib. princ.
3818lm 3000K 90 115° 34.8V Warm White LED COBs, Engines, Modules, Strips RoHS
Folha de DadosCREE LED CXB2540-0000-000N0UU230U
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 21.6076$ 21.61
200+$ 8.6222$ 1724.44
500+$ 8.3335$ 4166.75
1,000+$ 8.1914$ 8191.40
Encapsulamento Padrão100/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens3818lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)34.8V
Illumination ColorWarm White

Descrição

Tradução por IA

The XLamp CXB2540 LED array is part of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs enable lighting manufacturers to achieve the same or better performance with a smaller LES, resulting in more compact and impactful luminaires. The CXB2540 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED design guide provides essential requirements for successfully integrating the CXB2540 LED into luminaire designs.

Recursos

Tradução por IA
  • 19mm optical source
  • Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
  • Minimum CRI options of 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85℃ binning and characterization
  • Extremely uniform within-view-angle color
  • Top-surface solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)