LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP MIC5264-SJYML-TR product image
Imágenes ilustrativas

MICROCHIP MIC5264-SJYML-TR

Fabricante
N.º de pieza fab.
MIC5264-SJYML-TR
Nº LCSC
C622002
Emb.
SON-10-EP(2.5x2.5)
Número de Cliente
Atrib. clave
SON-10-EP(2.5x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosMICROCHIP MIC5264-SJYML-TR
Cumplimiento RoHS2 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.6321$ 0.63
10+$ 0.5104$ 5.10
30+$ 0.4502$ 13.51
100+$ 0.3901$ 39.01
500+$ 0.3531$ 176.55
1,000+$ 0.3346$ 334.60
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteMICROCHIP
Emb.SON-10-EP(2.5x2.5)
FeaturesOutput discharge

Descripción

Traducción por IA

The MIC5264 is a dual 150mA LDO in tiny 2.5mm x 2.5mm MLF packaging ideal for applications where cost is the priority. The MIC5264 is ideal for any application in portable electronics, including both RF and Digital applications. With low output noise and high PSRR, the MIC5264 is ideal for noise sensitive RF applications. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. The MIC5264 has a 2.7V to 5.5V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3V and 5V systems. Each LDO is completely independent and can be powered independently, making it easier to use in distributed power applications. The MIC5264 offers low dropout voltage (210mV at 150mA), low output noise (57μVrms), high PSRR and integrates an active shutdown circuit on the output of each regulator to discharge the output voltage when disabled.

Características

Traducción por IA
  • 2.7V to 5.5V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Tiny 2.5mm×2.5mm MLF package.
  • Low Noise – 57μVrms.
  • High PSRR – 60dB at 1kHz.
  • Low dropout voltage – 210mV at 150mA.
  • Stable with ceramic output capacitors.
  • Independent enable pins.
  • Fast transient response.
  • Active shutdown on both outputs.

Aplicaciones

Traducción por IA
  • Cellular Telephones
  • PDAs
  • GPS Receivers