Taiyo Yuden FI168L2200G9-T
| Fabricante | |
| N.º de pieza fab. | FI168L2200G9-T |
| Nº LCSC | C5124398 |
| Emb. | SMD-3P,0.8x1.6mm |
| Número de Cliente | |
| Atrib. clave | 1.6x0.8x0.65mm Low Pass Filter for W-CDMA/CDMA/GSM/LTE |
| Hoja de Datos | Taiyo Yuden FI168L2200G9-T |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/RF Filters | |
| Fabricante | Taiyo Yuden | |
| Emb. | SMD-3P,0.8x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 25dB;22dB;20dB | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 0.9dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/RF Filters | |
| Fabricante | Taiyo Yuden | |
| Emb. | SMD-3P,0.8x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Tipo | Descripción | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 25dB;22dB;20dB | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 0.9dB |
Descripción
Low-pass type, 1.6x0.8x0.65mm for W-CDMA/CDMA/GSM/LTE. Lifecycle stage: New PN available. Standard pack quantity (minimum): Tape 5000pcs.
System: W-CDMA/CDMA/GSM/LTE Passband Frequency 1 (f1): 1700 to 2700 MHz Insertion Loss 2 (Max) (at f1): 0.55 dB at 1700 to 2170 MHz (-30 to +85°C) Insertion Loss 4 (Max) (at f1): 0.75 dB at 2170 to 2500 MHz (-30 to +85°C) Insertion Loss 6 (Max) (at f1): 1 dB at 2500 to 2700 MHz (-30 to +85°C) Attenuation 1 (Min) (f1): 25 dB at 3400 MHz Attenuation 2 (Min) (f1): 22 dB at 3400 to 5400 MHz Attenuation 3 (Min) (f1): 20 dB at 5400 to 8100 MHz Return Loss 1 (Min) (at f1): 10 dB at 1700 to 2700 MHz Input Impedance: 50Ω Output Impedance: 50Ω Operating Temperature Range: -30 to +85°C RoHS Compliance (10 substances): Yes REACH Compliance (223 substances): Yes Halogen-Free: Yes Soldering: Reflow
Dimension L: 1.6 ±0.10 mm Dimension W: 0.8 ±0.10 mm Dimension T: 0.65 mm max
Aplicaciones
- General electronic equipment (e.g., AV equipment, OA equipment, home appliances, office equipment, information and communication equipment, including but not limited to mobile phones and PCs)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3814 | $ 0.38 |
| 200+ | $ 0.1476 | $ 29.52 |
| 500+ | $ 0.1424 | $ 71.20 |
| 1,000+ | $ 0.1399 | $ 139.90 |
Encapsulado Estándar5000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/RF Filters | |
| Fabricante | Taiyo Yuden | |
| Emb. | SMD-3P,0.8x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 25dB;22dB;20dB | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 0.9dB |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/RF Filters | |
| Fabricante | Taiyo Yuden | |
| Emb. | SMD-3P,0.8x1.6mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Tipo | Descripción | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 25dB;22dB;20dB | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 0.9dB |
Descripción
Low-pass type, 1.6x0.8x0.65mm for W-CDMA/CDMA/GSM/LTE. Lifecycle stage: New PN available. Standard pack quantity (minimum): Tape 5000pcs.
System: W-CDMA/CDMA/GSM/LTE Passband Frequency 1 (f1): 1700 to 2700 MHz Insertion Loss 2 (Max) (at f1): 0.55 dB at 1700 to 2170 MHz (-30 to +85°C) Insertion Loss 4 (Max) (at f1): 0.75 dB at 2170 to 2500 MHz (-30 to +85°C) Insertion Loss 6 (Max) (at f1): 1 dB at 2500 to 2700 MHz (-30 to +85°C) Attenuation 1 (Min) (f1): 25 dB at 3400 MHz Attenuation 2 (Min) (f1): 22 dB at 3400 to 5400 MHz Attenuation 3 (Min) (f1): 20 dB at 5400 to 8100 MHz Return Loss 1 (Min) (at f1): 10 dB at 1700 to 2700 MHz Input Impedance: 50Ω Output Impedance: 50Ω Operating Temperature Range: -30 to +85°C RoHS Compliance (10 substances): Yes REACH Compliance (223 substances): Yes Halogen-Free: Yes Soldering: Reflow
Dimension L: 1.6 ±0.10 mm Dimension W: 0.8 ±0.10 mm Dimension T: 0.65 mm max
Aplicaciones
- General electronic equipment (e.g., AV equipment, OA equipment, home appliances, office equipment, information and communication equipment, including but not limited to mobile phones and PCs)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

