LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
RENESAS ICL7612DCPAZ product image
Imágenes ilustrativas

RENESAS ICL7612DCPAZ

Fabricante
N.º de pieza fab.
ICL7612DCPAZ
Nº LCSC
C4368672
Emb.
PDIP-8
Número de Cliente
Atrib. clave
1 15mV 1.6V/us 50pA 96dB 10uA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Hoja de DatosRENESAS ICL7612DCPAZ
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 2.4627$ 2.46
200+$ 0.9533$ 190.66
500+$ 0.92$ 460.00
1,000+$ 0.9033$ 903.30
Encapsulado Estándar1000/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteRENESAS
Emb.PDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage15mV
Slew Rate1.6V/us
Input Offset Current(Ios)0.5pA
Operating Temperature0℃~+70℃
Ib - Input Bias Current50pA
Common Mode Rejection Ratio(CMRR)96dB
Input Offset Voltage Drift(Vos TC)25uV/℃
Quiescent Current10uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density100nV/√Hz@1kHz
Dual Supply-1V~8V
Rail to Rail-
Single Supply-

Descripción

Traducción por IA

The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100μA, or 10μA, with no external components. This results in power consumption as low as 20μW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0.01pA/√Hz, and 10^12Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1.6V/μs, and unity gain bandwidth of 1MHz at Iq = 1mA. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.

Características

Traducción por IA
  • Wide Operating Voltage Range … ±1V to ±8V
  • High Input Impedance … 10^12Ω
  • Programmable Power Consumption … Low as 20μW
  • Input Current Lower Than BIFETs … 1pA (Typ)
  • Output Voltage Swing … V+ and V-
  • Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Aplicaciones

Traducción por IA
  • Portable Instruments
  • Telephone Headsets
  • Hearing Aid/Microphone Amplifiers
  • Meter Amplifiers
  • Medical Instruments
  • High Impedance Buffers

Piezas alternativas

MPNFabricanteTipo alternativoEmpaqueDisponibilidadPrecio unitario
ICL7611DCPA+MAXIMDirectoPDIP-80$ 3.9344
Ver y comparar todas las piezas alternativas.