MICROCHIP MS1N8179
| Fabricante | |
| Cód. da peça | MS1N8179 |
| Nº LCSC | C3708979 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 208VC Clamp 720mA Ipp TVS DIODE Through Hole |
| Folha de Dados | MICROCHIP MS1N8179 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | - | |
| Clamping Voltage | 208V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 720mA | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 138V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | - | |
| Clamping Voltage | 208V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 720mA |
| Tipo | Descrição | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 138V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Descrição
This series features a void-free hermetically sealed unidirectional low-capacitance TVS design, ideally suited for high-frequency protection in high-reliability applications where failures cannot be tolerated. A unique rectifier diode is connected in series with the TVS in the opposite orientation to achieve an ultralow capacitance of 4 pF. The product series offers a working peak "off-state" voltage range of 6.8 to 170 V with a power rating of 150 W. Constructed with hard glass, these devices are highly robust and utilize internal metallurgical bonds qualified as Class 1 for high-reliability applications. The devices are also available in axial-lead packages for through-hole mounting.
Recursos
- High surge current and peak pulse power unidirectional protection for sensitive circuits.
- Extremely low capacitance for high-frequency or high-baud-rate applications.
- Two devices in anti-parallel configuration for bidirectional capability.
- Triple passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetically sealed glass package.
- RoHS-compliant versions available.
Aplicações
- High-reliability transient protection
- Extremely rugged construction
- Working peak "off-state" voltage (VWM): 6.8 to 170V
- 150W peak pulse power (PPP) at 10/1000μs
- Lowest available capacitance for 150W-rated TVS
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 176.2851 | $ 176.29 |
| 200+ | $ 68.221 | $ 13644.20 |
| 500+ | $ 65.8239 | $ 32911.95 |
| 1,000+ | $ 64.6392 | $ 64639.20 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | - | |
| Clamping Voltage | 208V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 720mA | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 138V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | - | |
| Clamping Voltage | 208V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 720mA |
| Tipo | Descrição | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 138V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Descrição
This series features a void-free hermetically sealed unidirectional low-capacitance TVS design, ideally suited for high-frequency protection in high-reliability applications where failures cannot be tolerated. A unique rectifier diode is connected in series with the TVS in the opposite orientation to achieve an ultralow capacitance of 4 pF. The product series offers a working peak "off-state" voltage range of 6.8 to 170 V with a power rating of 150 W. Constructed with hard glass, these devices are highly robust and utilize internal metallurgical bonds qualified as Class 1 for high-reliability applications. The devices are also available in axial-lead packages for through-hole mounting.
Recursos
- High surge current and peak pulse power unidirectional protection for sensitive circuits.
- Extremely low capacitance for high-frequency or high-baud-rate applications.
- Two devices in anti-parallel configuration for bidirectional capability.
- Triple passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetically sealed glass package.
- RoHS-compliant versions available.
Aplicações
- High-reliability transient protection
- Extremely rugged construction
- Working peak "off-state" voltage (VWM): 6.8 to 170V
- 150W peak pulse power (PPP) at 10/1000μs
- Lowest available capacitance for 150W-rated TVS
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

