LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Infineon/CYPRESS CY8C5366AXI-001 product image
Imágenes ilustrativas

Infineon/CYPRESS CY8C5366AXI-001

Fabricante
N.º de pieza fab.
CY8C5366AXI-001
Nº LCSC
C2948581
Emb.
LQFP-100
Número de Cliente
Atrib. clave
LQFP-100 Microcontrollers
Hoja de DatosInfineon/CYPRESS CY8C5366AXI-001
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.048$ 1.05
200+$ 0.4059$ 81.18
500+$ 0.3917$ 195.85
1,000+$ 0.3853$ 385.30
Encapsulado Estándar90/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteInfineon/CYPRESS
Emb.LQFP-100

Descripción

Traducción por IA

With its unique array of configurable blocks, PSoC 5 is a true system level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C53 family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C53 family can handle dozens of data acquisition channels and analog inputs on every GPIO pin. The CY8C53 family is also a high-performance configurable digital system with some part numbers including interfaces such as USB and multi-master I²C. In addition to communication interfaces, the CY8C53 family has an easy to configure logic array, flexible routing to all I/Os pins, and a high-performance 32-bit ARM Cortex-M3 microprocessor core. Designers can easily create system-level designs using a rich library of prebuilt components and boolean primitives using PSoC Creator, a hierarchical schematic design entry tool. The CY8C53 family provides unparalleled opportunities for analog and digital bill of materials integration while easily accommodating last minute design changes through simple firmware updates.

Características

Traducción por IA
  • 32-bit ARM Cortex-M3 CPU core
  • DC to 67 MHz operation
  • Flash program memory, up to 256 KB, 100,000 write cycles, 20-year retention, multiple security features
  • Up to 64 KB SRAM memory
  • 128 bytes of cache memory
  • 2-KB electrically erasable programmable read-only memory (EEPROM) memory, 1 million cycles, and 20 years retention
  • 24-channel direct memory access (DMA) with multilayer AMBA high-performance bus (AHB) bus access
  • Programmable chained descriptors and priorities
  • High bandwidth 32-bit transfer support
  • Low voltage, ultra low power
  • Operating voltage range: 2.7 V to 5.5 V
  • 6 mA at 6 MHz
  • Low power modes including:
    • 2-µA sleep mode
    • 300-nA hibernate mode with RAM retention
  • Versatile I/O system (46 to 70 I/Os (60 GPIOs, 8 SIOs, 2 USBIOs))
  • Any GPIO to any digital or analog peripheral routability
  • LCD direct drive from any GPIO, up to 46x16 segments
  • CapSense support from any GPIO
  • 1.2 V to 5.5 V I/O interface voltages, up to 4 domains
  • Maskable, independent IRQ on any pin or port
  • Schmitt-trigger transistor-transistor logic (TTL) inputs
  • All GPIOs configurable as open drain high/low, pull-up/pull-down, High-Z, or strong output
  • 25 mA sink on SIO
  • Digital peripherals
  • 20 to 24 programmable logic device (PLD) based universal digital blocks (UDBs)
  • Full-Speed (FS) USB 2.0 12 Mbps using a 24 MHz external oscillator
  • Up to four 16-bit configurable timer, counter, and PWM blocks
  • Library of standard peripherals
    • 8-, 16-, 24-, and 32-bit timers, counters, and PWMs
    • SPI, UART, and I²C
    • Many others available in catalog
  • Library of advanced peripherals
    • Cyclic redundancy check (CRC)
    • Pseudo random sequence (PRS) generator
    • Local interconnect network (LIN) bus 2.0
    • Quadrature decoder
  • Analog peripherals
  • 1.024 V ±1% internal voltage reference
  • Successive approximation register (SAR) analog-to-digital converter (ADC), 12-bit at 700 ksps
  • Two 8-bit 5.5 Msps current digital-to-analog converters (DAC) (IDACs) or 1 Msps voltage DACs (VDACs)
  • Four comparators with 95-ns response time
  • Two uncommitted opamps with 10-mA drive capability
  • Two configurable multifunction analog blocks. Example configurations are programmable gain amplifier (PGA), transimpedance amplifier (TIA), mixer, and sample and hold
  • CapSense support
  • Programming, debug, and trace
  • Serial wire debug (SWD) and single-wire viewer (SWV) interfaces
  • Cortex-M3 flash patch and breakpoint (FPB) block
  • Cortex-M3 data watchpoint and trace (DWT) generates data trace information
  • Cortex-M3 instrumentation trace macrocell (ITM) can be used for printf-style debugging
  • DWT and ITM blocks communicate with off-chip debug and trace systems via the SWV interface
  • Bootloader programming supportable through I²C, SPI, UART, USB, and other interfaces
  • Precision, programmable clocking
  • 3 to 48 MHz internal oscillator over full temperature and voltage range
  • 4 to 25 MHz crystal oscillator for crystal PPM accuracy
  • Internal PLL clock generation up to 67 MHz
  • 32.768 kHz watch crystal oscillator
  • Low power internal oscillator at 1, 33, and 100 kHz
  • Temperature and packaging
  • -40℃ to +85℃ degrees industrial temperature
  • 68-pin QFN and 100-pin TQFP package options

Aplicaciones

Traducción por IA
  • Consumer applications
  • Industrial applications
  • Medical applications