MACOM MAOC-009267-TR0500
| Hersteller | |
| Herst.-Teilenr. | MAOC-009267-TR0500 |
| LCSC-Nr. | C20344398 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | VCOs (Voltage Controlled Oscillators) |
| Datenblatt | MACOM MAOC-009267-TR0500 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Hersteller | MACOM | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Hersteller | MACOM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
MAOC-009267 is an InGaP HBT-based voltage-controlled oscillator for frequency generation. No external matching components are required. This VCO can be easily integrated into a PLL via a divide-by-two output. Its ultra-low phase noise makes it ideal for numerous radio applications, including high-capacity digital radio. Primary applications for the MAOC-009267 include point-to-point radio, point-to-multipoint radio, communication systems, and low phase noise applications. The 5mm PQFN package features a lead-free finish, is RoHS compliant, and supports reflow temperatures up to 260°C. The package also offers low lead inductance and an excellent thermal path.
Merkmale
- Low phase noise
- Wide tuning range
- Divide-by-2 output
- Integrated buffer amplifier
- Excellent temperature stability
- +5V bias
- Lead-free 5mm 32-pin PQFN package
- Halogen-free "green" molding compound
- RoHS compliant, compatible with 260°C reflow soldering
Anwendungen
- Point-to-point radio
- Point-to-multipoint radio
- Communication systems
- Low phase noise applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 26.1611 | $ 26.16 |
| 200+ | $ 10.4386 | $ 2087.72 |
| 500+ | $ 10.0907 | $ 5045.35 |
| 1,000+ | $ 9.9175 | $ 9917.50 |
Standardgehäuse1/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Hersteller | MACOM | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Hersteller | MACOM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
MAOC-009267 is an InGaP HBT-based voltage-controlled oscillator for frequency generation. No external matching components are required. This VCO can be easily integrated into a PLL via a divide-by-two output. Its ultra-low phase noise makes it ideal for numerous radio applications, including high-capacity digital radio. Primary applications for the MAOC-009267 include point-to-point radio, point-to-multipoint radio, communication systems, and low phase noise applications. The 5mm PQFN package features a lead-free finish, is RoHS compliant, and supports reflow temperatures up to 260°C. The package also offers low lead inductance and an excellent thermal path.
Merkmale
- Low phase noise
- Wide tuning range
- Divide-by-2 output
- Integrated buffer amplifier
- Excellent temperature stability
- +5V bias
- Lead-free 5mm 32-pin PQFN package
- Halogen-free "green" molding compound
- RoHS compliant, compatible with 260°C reflow soldering
Anwendungen
- Point-to-point radio
- Point-to-multipoint radio
- Communication systems
- Low phase noise applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |