LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
KEMET R745I1220AA00J product image
Photos non contractuelles

KEMET R745I1220AA00J

Fabricant
Réf. Fab.
R745I1220AA00J
Réf. LCSC
C19908346
Condit.
-
Numéro Client
Caract. clés
Film Capacitors RoHS
Fiche TechniqueKEMET R745I1220AA00J
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.5254$ 0.53
200+$ 0.2112$ 42.24
500+$ 0.2032$ 101.60
1,000+$ 0.2$ 200.00
Boîtier Standard2000/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Capacitors/Film Capacitors
FabricantKEMET
Condit.-

Description

Traduction par IA

The R74 series is made of metallized polypropylene film with radial leads featuring tinned wire. The radial leads are electrically welded to the metallized ends of the capacitor winding. Capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case compliant with UL 94 V-0, using thermosetting resin material. Four different winding configurations are used depending on the voltage rating. Automotive-grade devices (lead pitch up to 22.5 mm) meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council. This series has been superseded by the R75 series.

Caractéristiques

Traduction par IA
  • Voltage range: 250 – 900 VAC
  • Capacitance range: 470 pF – 3.3 µF
  • Pin pitch: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/105/56 IEC 60068–1
  • Operating temperature range: -55°C to +105°C
  • RoHS compliant with lead-free leads
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability
  • Automotive grade (AEC–Q200) option available for pin pitch up to 22.5 mm

Applications

Traduction par IA

Typical applications include electronic lighting such as automotive headlamps and ballasts, as well as high AC voltage and high current pulse applications. Not suitable for line-to-line applications (see suppression capacitors).