HGSEMI UC2845BN
| Hersteller | HGSEMIAsian Brands |
| Herst.-Teilenr. | UC2845BN |
| LCSC-Nr. | C19193451 |
| Verp. | DIP-8 |
| Kundennummer | |
| Hauptmerkm. | Current-mode PWM controller |
| Datenblatt | HGSEMI UC2845BN |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | HGSEMI | |
| Verp. | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 850mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | HGSEMI | |
| Verp. | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 850mW | |
| Voltage - Breakdown | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Beschreibung
UC2845B is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution with minimal external components. The circuit features an undervoltage lockout module with startup current less than 0.5mA, a precision reference voltage connected to the error amplifier input that is trimmed for high accuracy. Additional internal modules include logic circuitry for latched operation, current limiting, and a PWM comparator designed for high-current totem-pole output. This output stage is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Merkmale
- Optimized for isolated or DC/DC converter applications
- Low startup current (<0.5mA)
- Automatic feed-forward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- Under-voltage protection with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Anwendungen
- Power converters
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2891 | $ 1.45 |
| 50+ | $ 0.227 | $ 11.35 |
| 150+ | $ 0.2004 | $ 30.06 |
| 500+ | $ 0.1672 | $ 83.60 |
| 2,000+ | $ 0.1524 | $ 304.80 |
| 4,000+ | $ 0.1436 | $ 574.40 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | HGSEMI | |
| Verp. | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 850mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Hersteller | HGSEMI | |
| Verp. | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 850mW | |
| Voltage - Breakdown | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Beschreibung
UC2845B is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution with minimal external components. The circuit features an undervoltage lockout module with startup current less than 0.5mA, a precision reference voltage connected to the error amplifier input that is trimmed for high accuracy. Additional internal modules include logic circuitry for latched operation, current limiting, and a PWM comparator designed for high-current totem-pole output. This output stage is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Merkmale
- Optimized for isolated or DC/DC converter applications
- Low startup current (<0.5mA)
- Automatic feed-forward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- Under-voltage protection with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Anwendungen
- Power converters
C19193451 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



