TT Electronics/Optek Technology OPB855
| Fabricante | |
| N.º de pieza fab. | OPB855 |
| Nº LCSC | C17670321 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 5.21mm 1.3V Photointerrupters - Slot Type - Transistor Output RoHS |
| Hoja de Datos | TT Electronics/Optek Technology OPB855 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Fabricante | TT Electronics/Optek Technology | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Slot Width | 5.21mm | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.3V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Fabricante | TT Electronics/Optek Technology | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Slot Width | 5.21mm | |
| Height | - |
| Tipo | Descripción | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.3V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
Descripción
The OPB855 slotted optical switch consists of an infrared emitting diode and an NPN silicon phototransistor, mounted on opposite sides of a 0.205-inch (5.21mm) wide slot in a low-cost plastic housing. The phototransistor switches whenever an opaque object passes through the slot.
Características
- Low profile, overall height 0.27 in (6.86mm), PCB mount
- Slot width 0.205 in (5.21mm), depth 0.220 in (5.59mm)
- Pin spacing 0.380 in (9.65mm), opaque plastic housing
Aplicaciones
Non-contact object detection via interrupt sensing, assembly line automation, machine automation, equipment safety, machine safety
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 5.2287 | $ 5.23 |
| 200+ | $ 2.0859 | $ 417.18 |
| 500+ | $ 2.0162 | $ 1008.10 |
| 1,000+ | $ 1.9821 | $ 1982.10 |
Encapsulado Estándar100/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Fabricante | TT Electronics/Optek Technology | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Slot Width | 5.21mm | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.3V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Fabricante | TT Electronics/Optek Technology | |
| Emb. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | - | |
| Slot Width | 5.21mm | |
| Height | - |
| Tipo | Descripción | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.3V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
Descripción
The OPB855 slotted optical switch consists of an infrared emitting diode and an NPN silicon phototransistor, mounted on opposite sides of a 0.205-inch (5.21mm) wide slot in a low-cost plastic housing. The phototransistor switches whenever an opaque object passes through the slot.
Características
- Low profile, overall height 0.27 in (6.86mm), PCB mount
- Slot width 0.205 in (5.21mm), depth 0.220 in (5.59mm)
- Pin spacing 0.380 in (9.65mm), opaque plastic housing
Aplicaciones
Non-contact object detection via interrupt sensing, assembly line automation, machine automation, equipment safety, machine safety
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |