LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SEMTECH NT28L52-PR product image
Imagens ilustrativas

SEMTECH NT28L52-PR

Fabricante
Cód. da peça
NT28L52-PR
Nº LCSC
C1545684
Emb.
-
Número do Cliente
Atrib. princ.
Limiting Amplifier Special Purpose Amplifiers
Folha de DadosSEMTECH NT28L52-PR
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 3.9745$ 3.97
200+$ 1.5389$ 307.78
500+$ 1.4849$ 742.45
1,000+$ 1.4586$ 1458.60
Encapsulamento Padrão52000/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
FabricanteSEMTECH
Emb.-
Amplifier TypeLimiting Amplifier
FeaturesSignal limiting/constant amplitude output
Operating Temperature-40℃~+85℃

Descrição

Tradução por IA

Semtech designs innovative optical, analog and mixed - signal semiconductor solutions for high - speed data transmission products. It offers a comprehensive portfolio of optical transceiver IC products from 100Mbps to over 100Gbps, supporting key industry standards. For optical component and module customers, it improves performance and reliability, simplifies design, lowers costs and speeds time - to - market. For systems designers and manufacturers of high - speed networks, it provides cost - effective, low - power, high - performance products.

Recursos

Tradução por IA
  • Class leading IC solutions for 10G, 25G, 100G and 400G applications, including SFP28, QSFP28, CFPx, FRx, DRx SRx and AOCs
  • Full portfolio of integrated solutions for all PON applications and complete reference designs
  • ClearEdge CDR with low power, reference - free technology
  • Transimpedence Amplifers (TIAs) that exceed the IEEE Stressed Receiver Sensitivity (SRS) specifications
  • High performance, low power laser drivers
  • Receive Optical Sub - Assembly (ROSA) based on Semtech’s Rchip technology
  • Industry’s first single - chip 10G PON OLT transceivers for XGSPON and 10GEPON applications
  • Industry’s first quad CDRs enabling long reach Infniband QDR, 40GbE and 100GbE applications
  • Full portfolio of integrated solutions to address all SFP+ and XFP modules
  • Dual - lane CDRs (Tx / Rx) with integrated DML or EML driver
  • Protocol - independent repeaters / redrivers
  • Limiting Amplifers (LA) that provide wideband, low noise post - amplification
  • SFP+ reference design kits for optical modules to decrease design time
  • Chipsets for both 28 and 56 Gbaud applications
  • Industry leading linear performance
  • Market leader in CDRs
  • Reference - free operation
  • Integrated solutions enable best performance and lowest power
  • Industry leading performance and proven reliability with over 400 million sold
  • High - performance integrated solutions for single - and multi - channel applications
  • Best - in - class sensitivity, based on Semtech’s patented Rchip technology

Aplicações

Tradução por IA
  • 10G, 25G, 100G and 400G applications, including SFP28, QSFP28, CFPx, FRx, DRx SRx and AOCs
  • All PON applications
  • XGSPON and 10GEPON applications
  • Infniband QDR, 40GbE and 100GbE applications
  • All SFP+ and XFP modules
  • 50G, 100G, 200G and 400G as well as AOCs and SRx modules
  • QSFP28 and CFPx modules as well as 100G AOCs
  • SFP28 modules and AOCs
  • XFP, SFP+, QSFP+ modules
  • 16G Fibre Channel
  • Data Center and Wireless markets