LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT1602BC-71-28S-66.000000E product image
Abbildung ähnlich

SiTime SIT1602BC-71-28S-66.000000E

Hersteller
Herst.-Teilenr.
SIT1602BC-71-28S-66.000000E
LCSC-Nr.
C1124594
Verp.
SMD2016-4P
Kundennummer
Hauptmerkm.
66MHz SMD2016-4P Oscillators
DatenblattSiTime SIT1602BC-71-28S-66.000000E
Alternativteile5
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
1+$ 0.6724$ 0.67
200+$ 0.2598$ 51.96
500+$ 0.2516$ 125.80
1,000+$ 0.2466$ 246.60
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2016-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeHCMOS;LVCMOS
Frequency66MHz
Voltage - Supply2.8V

Merkmale

KI-Übersetzung
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
SIT1602BC-71-28S-66.000000GSiTimeÄhnlicheSMD2016-4P0$ 1.417
SIT1602BC-71-28S-66.000000DSiTimeÄhnlicheSMD2016-4P0$ 0.6724
SIT1602BC-71-28E-66.000000DSiTimeÄhnlicheSMD2016-4P0$ 0.6679
SIT1602BC-71-28E-66.000000ESiTimeÄhnlicheSMD2016-4P0$ 0.6679
SIT1602BC-71-28N-66.000000ESiTimeÄhnlicheSMD2016-4P0$ 0.6327