LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon XDPS2201DXUMA1 product image
실제 제품과 다를 수 있음

Infineon XDPS2201DXUMA1

제조업체
제조사 품번
XDPS2201DXUMA1
LCSC 번호
C7417065
포장
SOIC-14
고객 번호
주요 제원
1 Buck-Boost SOIC-14 DC DC Switching Controllers RoHS
데이터시트Infineon XDPS2201DXUMA1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.0495$ 6.05
200+$ 2.4141$ 482.82
500+$ 2.3338$ 1166.90
1,000+$ 2.2944$ 2294.40
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
제조업체Infineon
포장SOIC-14
Synchronous RectifierNo
Operating Temperature-25℃~+125℃@(TJ)
Output Current-
FeaturesAdjustable current limiting;Overcurrent Protection;Light load efficient mode;EMI optimization (spread spectrum)
Number of Channels1
TopologyFlyback
Frequency - Switching250kHz
Operating Voltage10V~24V
Output Type-
Switch tube (built-in/external)External
Output Voltage-
FunctionBuck-Boost
Quiescent Current-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

XDPS2201 integrates a hybrid flyback controller based on asymmetric half-bridge control. The half-bridge drives a conventional flyback transformer in conjunction with a series capacitor. The primary inductance of the flyback transformer and the series capacitor form a resonant tank, which enables zero-voltage switching of the half-bridge power switches and provides additional resonant power transfer during the conventional demagnetization phase of the flyback transformer. During normal operation, the charging cycle and associated power are regulated via direct peak current control, while the demagnetization phase employs timing control to ensure proper negative pre-magnetization — a prerequisite for achieving zero-voltage switching conditions in the half-bridge power switches. In addition to continuous resonant mode operation, the IC offers advanced zero-voltage resonant valley switching mode and burst mode to support maximum efficiency across the full load range and wide output voltage range.

주요 특징

AI 번역
  • Configurable undervoltage and ovoltage protection
  • Configurable integrated soft-start
  • Configurable burst mode entry and exit current thresholds with small hysteresis
  • Configurable overcurrent protection with two levels for peak and transient loads
  • Configurable output overvoltage protection
  • Configurable frequency reduction and cycle skipping for improved light-load efficiency
  • Configurable switching frequency dithering
  • Configurable propagation delay compensation for accurate peak current control
  • Lead-free finish; RoHS compliant
  • Halogen-free per IEC61249-2-21

응용 분야

AI 번역
  • AC/DC switching power supplies
  • Ultra-high power density adapters exceeding 20W/in³
  • Ultra-high efficiency switching power supplies exceeding 93% efficiency