TRACO POWER TEN 60-7223WIR
| Hersteller | |
| Herst.-Teilenr. | TEN 60-7223WIR |
| LCSC-Nr. | C7361111 |
| Verp. | DIP,50.8x40.7mm |
| Kundennummer | |
| Hauptmerkm. | 15V 36V~160V DIP,50.8x40.7mm DC DC Converters RoHS |
| Datenblatt | TRACO POWER TEN 60-7223WIR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x40.7mm | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 940uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x40.7mm | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 940uF |
Beschreibung
The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2”x1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40°C to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that these converters fit in any ruggedized application setup.
Merkmale
- Compact 2”x1” package (without heatsink)
- Wide 4:1 input voltage range: 9–36, 18–75, 36–160 VDC
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545-2
- Operating temperature range -40°C to +85°C
- I/O-isolation 3’000 VDC
- High efficiency up to 92%
- Under voltage lock out circuit
- Adjustable output voltage and Remote On/Off
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 273.8787 | $ 273.88 |
| 200+ | $ 109.2802 | $ 21856.04 |
| 500+ | $ 105.6281 | $ 52814.05 |
| 1,000+ | $ 103.8233 | $ 103823.30 |
Standardgehäuse10/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x40.7mm | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 940uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x40.7mm | |
| Number of Outputs | 2 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Features | Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 940uF |
Beschreibung
The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter series with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2”x1” metal package converter. Together with a high efficiency of up to 92% this gives the converter an effective operating temperature range of -40°C to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that these converters fit in any ruggedized application setup.
Merkmale
- Compact 2”x1” package (without heatsink)
- Wide 4:1 input voltage range: 9–36, 18–75, 36–160 VDC
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545-2
- Operating temperature range -40°C to +85°C
- I/O-isolation 3’000 VDC
- High efficiency up to 92%
- Under voltage lock out circuit
- Adjustable output voltage and Remote On/Off
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

