CUI PCM-400-D0512-U
| Fabricante | |
| N.º de pieza fab. | PCM-400-D0512-U |
| Nº LCSC | C7325238 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | AC DC Configurable Power Supply Modules RoHS |
| Hoja de Datos | CUI PCM-400-D0512-U |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | CUI | |
| Emb. | - | |
| Height | 38.1mm | |
| Switching Frequency | 50kHz | |
| Ripple Noise | 50mVp-p;120mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Output Current(Max) | 30A;20.83A | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 5V;12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 152.4mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 101.6mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | CUI | |
| Emb. | - | |
| Height | 38.1mm | |
| Switching Frequency | 50kHz | |
| Ripple Noise | 50mVp-p;120mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Output Current(Max) | 30A;20.83A |
| Tipo | Descripción | |
|---|---|---|
| Conversion Efficiency | 87% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 5V;12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 152.4mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 101.6mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
AC-DC POWER SUPPLY
Características
Traducción por IA
- up to 400 W continuous power
- universal input (90~264 Vac)
- active power factor correction
- peak power of 700W for 500μs duration (single output models only)
- built-in remote ON/OFF, power good, & fan fail alarm options
- over voltage, short circuit, over current, and over temperature protection
- efficiency up to 87%
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | CUI | |
| Emb. | - | |
| Height | 38.1mm | |
| Switching Frequency | 50kHz | |
| Ripple Noise | 50mVp-p;120mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Output Current(Max) | 30A;20.83A | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 5V;12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 152.4mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 101.6mm |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricante | CUI | |
| Emb. | - | |
| Height | 38.1mm | |
| Switching Frequency | 50kHz | |
| Ripple Noise | 50mVp-p;120mVp-p | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery | |
| Output Current(Max) | 30A;20.83A |
| Tipo | Descripción | |
|---|---|---|
| Conversion Efficiency | 87% | |
| Voltage - Supply | 90V~264V | |
| Output Voltage | 5V;12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 152.4mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 101.6mm |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
AC-DC POWER SUPPLY
Características
Traducción por IA
- up to 400 W continuous power
- universal input (90~264 Vac)
- active power factor correction
- peak power of 700W for 500μs duration (single output models only)
- built-in remote ON/OFF, power good, & fan fail alarm options
- over voltage, short circuit, over current, and over temperature protection
- efficiency up to 87%
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

