LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

RFX Group OS240-1005-017

Fabricante
N.º de pieza fab.
OS240-1005-017
Nº LCSC
C7322825
Emb.
-
Número de Cliente
Atrib. clave
10MHz Oscillators RoHS
Hoja de DatosRFX Group OS240-1005-017
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteRFX Group
Emb.-
Operating Temperature-20℃~+70℃
Frequency Stability±10ppb
Output TypeSine Wave
Frequency10MHz
Voltage - Supply12V

Características

Traducción por IA
  • Temperature stability ±10ppb
  • Low phase noise
  • Frequency 10MHz
  • Low pre-aging option available
  • Flexible design — variants can be developed to suit virtually any application, meeting individual customer requirements
  • Temperature stability: ±10ppb over (-20 to +70)℃
  • Output: Sine wave 0dBm
  • Voltage: 12.0V
  • Warm-up current: 270mA
  • Steady-state current: 120mA
  • Phase noise typical value at FO₀ + 10Hz: -125 dBc/Hz
  • Phase noise typical value at FO₀ + 100Hz: -145 dBc/Hz
  • Phase noise typical value at FO₀ + 1KHz: -155 dBc/Hz
  • Phase noise typical value at FO₀ + 10KHz: -160 dBc/Hz
  • Phase noise typical value at FO₀ + 100KHz: -165 dBc/Hz
  • ±5% supply voltage variation: ±2ppb
  • ±10% load variation: ±10ppb
  • After 30 days continuous operation: aging ±0.1ppb/day, ±50ppb/year
  • Warm-up time: within 0.1 ppm in 2 minutes
  • Voltage trim: ±0.5ppm minimum
  • Trim impedance: 50KΩ
  • Reference option: 4.5V
  • ESD sensitive device
  • Storage temperature range: (-40 to +125)℃
  • Mechanical shock per MIL-STD-202F, Method 213, Condition J
  • Thermal shock per MIL-STD-202F, Method 107, Condition A
  • Vibration per MIL-STD-202F, Method 204, Condition B
  • Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
  • RoHS status (2011/65/EU): Compliant
  • REACH status: Compliant
  • Packaging: Bulk
  • Unique customer part number and custom specifications available per application
  • Frequency: 10MHz
  • Stability/Output/Voltage: Option B
  • Supply voltage code: V3 = +12.0V DC supply
  • Add suffix (R) when pin #5 has Vref output