LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Aimtec AM15OW-4803SNZ-M product image
Zdjęcia poglądowe

Aimtec AM15OW-4803SNZ-M

Producent
Nr części prod.
AM15OW-4803SNZ-M
Nr LCSC
C7213554
Opak.
-
Numer Klienta
Klucz. cechy
3.3V 18V~75V DC DC Converters RoHS
Karta KatalogowaAimtec AM15OW-4803SNZ-M
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 93.5989$ 93.60
216+$ 37.3471$ 8066.97
504+$ 36.0984$ 18193.59
1,008+$ 35.4817$ 35765.55
Standardowa Obudowa36/Full Box
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentAimtec
Opak.-
Number of Outputs1
Iout4.5A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Output Power15W
Voltage - Supply18V~75V
Conversion Efficiency88%

Opis

Tłumaczenie AI

The AM15OW-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. The AM15OW-NZ series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.23 inches (5.8 mm) for the Dual inline Package offers significant space optimization when compared to typical 10W DIP products with approximately twice the height (~0.4 inches). In addition, the AM15OW-NZ offers an impressive 500VAC/1500VDC isolation with a 4:1 input voltage range of 9 - 36VDC and up to 89% efficiency. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enable the AM15OW-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.

Funkcje

Tłumaczenie AI
  • Wide 4:1 Input Range: 9VDC – 75VDC
  • Operating Temp: -40 °C to +85 °C
  • Low ripple & noise, up to 100mV(p - p) max
  • Efficiency up to 89%
  • I/O isolation test voltage: 1.5KVDC
  • Output short circuit, over current protection, over voltage protection
  • Regulated Output
  • Optional package: DIP/SMD

Zastosowania

Tłumaczenie AI
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation