LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6218P142NR-G product image
Abbildung ähnlich

TOREX XC6218P142NR-G

Hersteller
Herst.-Teilenr.
XC6218P142NR-G
LCSC-Nr.
C7157489
Verp.
SSOT-24
Kundennummer
Hauptmerkm.
1.4V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6218P142NR-G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5729$ 0.57
200+$ 0.2289$ 45.78
500+$ 0.2213$ 110.65
1,000+$ 0.2183$ 218.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.SSOT-24
Output Voltage1.4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current-
Operating Voltage6V
FeaturesOver Current Protection;Short Circuit Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0μA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V~4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.

Merkmale

KI-Übersetzung
  • Maximum Output Current: 200mA (300mA Limit: TYP.) (@VOUT=3.0V, VIN=4.0V)
  • Dropout Voltage: 200mV@IOUT=100mA (VOUT=3.0V)
  • Operating Voltage Range: 1.5V~6.0V
  • Output Voltage: 0.9~4.0V (0.1V increments)
  • High Accuracy: Setting Voltage Accuracy± 2% (1.5<VOUT(T)≤4.0V) Setting Voltage Accuracy± 30mV (0.9≤VOUT(T)≤1.5V)
  • Low Power Supply: 1.0μA (TYP.)
  • Operating Ambient Temperature: - 40℃~85℃
  • External Capacitor: 0.1μF~1.0μF
  • Packages: USP-3, SSOT-24

Anwendungen

KI-Übersetzung
  • Digital audio equipments
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Mobile devices / terminals