LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI VFC32SMQ product image
실제 제품과 다를 수 있음

TI VFC32SMQ

제조업체
제조사 품번
VFC32SMQ
LCSC 번호
C7144141
포장
TO-100-10
고객 번호
주요 제원
500kHz TO-100-10 V/F and F/V Converters
데이터시트TI VFC32SMQ
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 48.9657$ 48.97
200+$ 19.5381$ 3907.62
500+$ 18.885$ 9442.50
1,000+$ 18.5622$ 18562.20
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters
제조업체TI
포장TO-100-10
Frequency500kHz
Linearity±0.05%
Conversion Type VF/FVV/F;F/V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The VFC32 monolithic voltage-to-frequency and frequency-to-voltage converter provides a simple low cost method of converting analog signals into digital pulses. The digital output is an open collector and the digital pulse train repetition rate is proportional to the amplitude of the analog input voltage. Output pulses are compatible with TTL and CMOS logic families. The converter requires two external resistors and two external capacitors to operate. Full scale frequency and input voltage are determined by one resistor (in series with -IN) and two capacitors (one-shot timing and input amplifier integration). High linearity is achieved with relatively few external components, e.g., ±0.01% at 10kHz. The other resistor is a non-critical open collector pull-up (four to +VCC). The VFC32 is available in three models and two package configurations. The TO-100 versions are hermetically sealed, and specified for the -25°C to +85°C and -55°C to +125°C ranges. The plastic DIP and SOIC are specified from 0°C to +70°C

주요 특징

AI 번역
  • RELIABLE MONOLITHIC CONSTRUCTION
  • HIGH LINEARITY: ±0.01% max at 10kHz FS ±0.05% max at 100kHz FS
  • V/F or F/V CONVERSION
  • 6-DECADE DYNAMIC RANGE
  • VOLTAGE OR CURRENT INPUT
  • OUTPUT TTL/CMOS COMPATIBLE
  • INEXPENSIVE A/D AND D/A CONVERTER
  • TWO-WIRE DIGITAL TRANSMISSION WITH NOISE IMMUNITY
  • FM MOD/DEMOD OF TRANSDUCER SIGNALS
  • PRECISION LONG TERM INTEGRATOR
  • HIGH RESOLUTION OPTICAL LINK
  • AC LINE FREQUENCY MONITOR
  • MOTOR SPEED MONITOR

응용 분야

AI 번역
  • DIGITAL PANEL METERS

대체 부품

MPN제조사대체 유형포장재고 현황단가
ADVFC32BHADI유사 제품TO-100-100$ 24.4659
ADVFC32SHADI유사 제품TO-100-100$ 86.8928
ADVFC32SH/883BADI유사 제품TO-100-100$ 71.0954