LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TOREX XC6504A351NR-G product image
Imagens ilustrativas

TOREX XC6504A351NR-G

Fabricante
Cód. da peça
XC6504A351NR-G
Nº LCSC
C7123463
Emb.
SSOT-24
Número do Cliente
Atrib. princ.
3.5V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Folha de DadosTOREX XC6504A351NR-G
Conformidade RoHS1 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteTOREX
Emb.SSOT-24
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)650nA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Output discharge
Output TypeFixed

Descrição

Tradução por IA

The XC6504 series is a highly accurate CMOS voltage regulator that achieves very low supply current operation of 0.6 μA. Even output current is 1 μA (when light load), the XC6504 can provide high accurate outputs, which is ideally suited for the applications to draw less output current. The usage of super small package USPN - 4B02 (0.75×0.95mm) and the advantage of capacitor - less stable operation can contribute the board space saving outstandingly. The IC consists of a reference voltage source, an error amplifier, a driver transistor, over - current protection circuit, and a phase compensation circuit. Output voltage is fixed internally by laser trimming technology and can be selectable in 0.1V increments within the range of 1.1V to 5.0V.

Recursos

Tradução por IA
  • Supply Current: 0.6μA
  • Input Voltage Range: 1.4V ~ 6.0V
  • Output Voltage Range: 1.1V ~ 5.0V (0.1V increments)
  • Output Accuracy: ±0.02V@VOUT<2.0V ±1%@VOUT≧2.0V
  • Temperature Stability ±50ppm/℃
  • Maximum Output Current: 150mA
  • Low On Resistance 3.3Ω@VOUT = 3.0V
  • Protection Functions: Current Limiter
  • CE Function CL Auto Discharge ON/OFF Logic = Enable High
  • Output Capacitor Low ESR Ceramic Capacitor (CL Capacitor - Less Compatible)
  • Operating Ambient - 40°C - 85°C
  • Packages: USPN - 4B02 SSOT - 24 SOT - 25 USPQ - 4B04
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Aplicações

Tradução por IA
  • Mobile devices / terminals
  • Wireless LAN
  • Modules (wireless, cameras, etc.)