LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
KEMET C0402C180M4HAC7867 product image
Imagens ilustrativas

KEMET C0402C180M4HAC7867

Fabricante
Cód. da peça
C0402C180M4HAC7867
Nº LCSC
C7094046
Emb.
0402
Número do Cliente
Atrib. princ.
18pF X8R ±20% 16V 0402 Ceramic Capacitors RoHS
Folha de DadosKEMET C0402C180M4HAC7867
Peças alternativas5
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
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.0104$ 0.01
200+$ 0.0042$ 0.84
500+$ 0.0041$ 2.05
1,000+$ 0.004$ 4.00
Encapsulamento Padrão10000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.0402
Capacitance18pF
Temperature CoefficientX8R
Tolerance±20%
Voltage Rating16V

Descrição

Tradução por IA

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Aplicações

Tradução por IA

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
C0402C180K5GACTUKEMETSimilares04023,650$ 0.0119
CC0402KRNPO9BN180YAGEOSimilares04029,500$ 0.0062
TCC0402COG180K500ATCCTCSimilares0402428,000$ 0.0015
VJ0402A180JXJPW1BCVISHAYSimilares04024,100$ 0.0565
04023A180JAT2AKyocera AVXSimilares0402310$ 0.1279