LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TRACO POWER TEP 160-2415WIR product image
Imagens ilustrativas

TRACO POWER TEP 160-2415WIR

Fabricante
Cód. da peça
TEP 160-2415WIR
Nº LCSC
C7067660
Emb.
DIP,61x57.9mm
Número do Cliente
Atrib. princ.
24V 9V~36V DIP,61x57.9mm DC DC Converters RoHS
Folha de DadosTRACO POWER TEP 160-2415WIR
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTRACO POWER
Emb.DIP,61x57.9mm
Number of Outputs1
Iout6A
Output Voltage24V
Isolation Voltage(Vrms)2.25kV
FeaturesDynamic voltage scaling;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery
Output Power144W
Conversion Efficiency90%
Voltage - Supply9V~36V

Descrição

Tradução por IA

The TEP 160WIR Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heatsink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems.

Recursos

Tradução por IA
  • Compact metal package
  • Ultra wide 4:1 input voltage ranges 9–36, 18–75, 43–160 VDC
  • EN 50155 approval for railway applications
  • Very high efficiency up to 91%
  • No minimum load
  • Soft start
  • Adjustable output voltage +10 / -20%
  • Sense line
  • Remote On/Off input
  • Under voltage lock-out circuit

Aplicações

Tradução por IA
  • telecom/datacom
  • industry control
  • railway systems for on board power distribution