Nisshinbo Micro Devices Inc. RP103Q331D-TR-FE
| Fabricante | |
| N.º de pieza fab. | RP103Q331D-TR-FE |
| Nº LCSC | C6982756 |
| Emb. | SC-82AB |
| Número de Cliente | |
| Atrib. clave | 3.3V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Hoja de Datos | Nisshinbo Micro Devices Inc. RP103Q331D-TR-FE |
| Piezas alternativas | 5 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descripción
The RP103x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP103x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5, therefore high density mounting of the ICs on boards is possible.
Características
- Supply Current... Typ. 36μA
- Standby Mode... Typ. 0.1μA
- Dropout Voltage... Typ. 0.21V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection... Typ. 75dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage... Typ. ±30ppm/°C
- Line Regulation... Typ. 0.02%/V
- Output Voltage Accuracy... ±1.0%
- Packages... DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5
- Input Voltage Range... 1.7V to 5.25V
- Output Voltage Range... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC... 0.47μF or more
Aplicaciones
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Descripción
The RP103x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP103x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5, therefore high density mounting of the ICs on boards is possible.
Características
- Supply Current... Typ. 36μA
- Standby Mode... Typ. 0.1μA
- Dropout Voltage... Typ. 0.21V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection... Typ. 75dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage... Typ. ±30ppm/°C
- Line Regulation... Typ. 0.02%/V
- Output Voltage Accuracy... ±1.0%
- Packages... DFN(PL)1010-4, SC-82AB, SC-88A, SOT-23-5
- Input Voltage Range... 1.7V to 5.25V
- Output Voltage Range... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC... 0.47μF or more
Aplicaciones
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
C6982756 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

