GAPTEC Electronic 15DCPW_24S4
| Hersteller | |
| Herst.-Teilenr. | 15DCPW_24S4 |
| LCSC-Nr. | C6977055 |
| Verp. | DIP,125x75mm |
| Kundennummer | |
| Hauptmerkm. | DIP,125x75mm AC DC Configurable Power Supply Modules RoHS |
| Datenblatt | GAPTEC Electronic 15DCPW_24S4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic | |
| Verp. | DIP,125x75mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DIP,125x75mm |
Beschreibung
The 15DCPW_4 series are regulated DC-DC converters with wide input voltage range and high isolation, accepting input voltages from 200 to 1500VDC. The series features high efficiency, high reliability, high isolation, and high safety. The converters provide multiple protection functions to ensure stable and safe operation even under abnormal operating conditions. For extremely harsh EMC environments, refer to the application circuits in the datasheet design reference.
Merkmale
- Maximum input voltage up to 1600VDC (transient, duration 10 seconds)
- Ultra-wide input voltage range: 200-1500VDC
- Industrial operating temperature range: -40°C ~ +70°C
- High input/output isolation voltage up to 4000VAC
- High efficiency, low ripple and noise
- Input under-voltage protection, input reverse polarity protection, output short-circuit protection, over-current protection, over-voltage protection
- Reinforced insulation
Anwendungen
- Photovoltaic
- Power Generation
- Energy Storage
- Inverter
- High-Voltage DC Conversion
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 68.1711 | $ 68.17 |
| 204+ | $ 27.2009 | $ 5548.98 |
| 504+ | $ 26.293 | $ 13251.67 |
| 996+ | $ 25.8438 | $ 25740.42 |
Standardgehäuse12/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic | |
| Verp. | DIP,125x75mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | GAPTEC Electronic |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DIP,125x75mm |
Beschreibung
The 15DCPW_4 series are regulated DC-DC converters with wide input voltage range and high isolation, accepting input voltages from 200 to 1500VDC. The series features high efficiency, high reliability, high isolation, and high safety. The converters provide multiple protection functions to ensure stable and safe operation even under abnormal operating conditions. For extremely harsh EMC environments, refer to the application circuits in the datasheet design reference.
Merkmale
- Maximum input voltage up to 1600VDC (transient, duration 10 seconds)
- Ultra-wide input voltage range: 200-1500VDC
- Industrial operating temperature range: -40°C ~ +70°C
- High input/output isolation voltage up to 4000VAC
- High efficiency, low ripple and noise
- Input under-voltage protection, input reverse polarity protection, output short-circuit protection, over-current protection, over-voltage protection
- Reinforced insulation
Anwendungen
- Photovoltaic
- Power Generation
- Energy Storage
- Inverter
- High-Voltage DC Conversion
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

