LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Broadcom HSMQ-C350 product image
Immagini a scopo illustrativo

Broadcom HSMQ-C350

Produttore
Cod. Prod.
HSMQ-C350
Cod. LCSC
C6965211
Imballo
1206
Numero Cliente
Attr. chiave
521nm 450mcd~2.85cd 70° Emerald Green 20mA 3.4V 528nm 1206 LED Indication - Discrete RoHS
Scheda TecnicaBroadcom HSMQ-C350
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.273$ 1.27
200+$ 0.5092$ 101.84
500+$ 0.491$ 245.50
1,500+$ 0.4835$ 725.25
Package Standard1500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED Indication - Discrete
ProduttoreBroadcom
Imballo1206
Installation method-
Color Temperature-
Lens Color-
Peak Wavelength521nm
Luminous Intensity450mcd~2.85cd
Viewing Angle70°
Illumination ColorEmerald Green
Forward Current20mA
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)3.4V
Diode Configuration-
Wavelength528nm

Descrizione

Traduzione AI

Broadcom HSMQ-C350 is a surface mount chip LED in an industry-standard 3.2mm × 1.6mm package. The chip LED integrates an optical lens to narrow the beam viewing angle, thereby enhancing axial luminous intensity. This facilitates efficient optical coupling with secondary optical components such as light waveguides and light pipes. Fabricated from high-efficiency, high-brightness InGaN LED material, it delivers industry-leading performance. This chip LED is ideal for applications requiring a narrow beam angle or high axial luminous intensity, such as industrial equipment, consumer electronics, and white goods. It is compatible with industry-standard pick-and-place and reflow soldering processes.

Caratteristiche

Traduzione AI
  • InGaN-based LED
  • Narrow viewing angle package with primary lens
  • Industry-standard SMD package
  • Reflow soldering compatible
  • 8mm tape and reel on 7-inch diameter reel

Applicazioni

Traduzione AI
  • Key backlighting
  • Icon backlighting
  • Status indicator lights