LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET GTX-2300-Y00 product image
Abbildung ähnlich

KEMET GTX-2300-Y00

Hersteller
Herst.-Teilenr.
GTX-2300-Y00
LCSC-Nr.
C6954993
Verp.
-
Kundennummer
Hauptmerkm.
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatenblattKEMET GTX-2300-Y00
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 30.9881$ 30.99
210+$ 12.3648$ 2596.61
510+$ 11.9521$ 6095.57
Standardgehäuse30/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Filters/Power Line Filter Modules
HerstellerKEMET
Verp.-
Leakage Current10uA
Length75mm
Width-
Height25mm
Filter TypeSingle-Phase Filter
Voltage - Input560V;250V
Current Rating30A
Mounting TypeBase Mount

Beschreibung

KI-Übersetzung

KEMET GTX plastic housing filters meet single-phase EMC requirements and offer multiple features. By utilizing nanocrystalline core materials, these filters achieve excellent attenuation characteristics in a compact form factor. In addition, 6 different Y-capacitor combinations are available to support various inverter topologies. Thanks to their high mechanical density, these filters are compact and lightweight.

Merkmale

KI-Übersetzung
  • Single-phase 250 VAC
  • Current range: 6 to 30 A
  • Nanocrystalline core material
  • Optional Y-capacitor combination
  • Compact and lightweight
  • Operating temperature range: -25°C ~ +105°C
  • UL, c-UL, and TÜV certified
  • RoHS compliant

Anwendungen

KI-Übersetzung
  • Industrial Equipment
  • General-Purpose Inverters
  • Medical Equipment
  • Commercial Equipment

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
GTX-2300-Y0XKEMETÄhnliche-0$ 32.2322
GTX-2300-Y03KEMETÄhnliche-0$ 37.2197
GTX-2300-YXXKEMETÄhnliche-0$ 34.4239
GTX-2300-Y02KEMETÄhnliche-0$ 31.3631
GTX-2300-Y22KEMETÄhnliche-0$ 33.1108