LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6702D241QR-G product image
Immagini a scopo illustrativo

TOREX XC6702D241QR-G

Produttore
Cod. Prod.
XC6702D241QR-G
Cod. LCSC
C6934076
Imballo
SOP-8FD
Numero Cliente
Attr. chiave
2.4V Positive Fixed SOP-8FD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6702D241QR-G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4698$ 0.47
200+$ 0.1875$ 37.50
500+$ 0.1812$ 90.60
1,000+$ 0.1781$ 178.10
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOP-8FD
Output Voltage2.4V
Operating Temperature-40℃~+105℃
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage36V
FeaturesOver Current Protection;Thermal shutdown;Built-in soft-start;Enable control;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The XC6702 series are CMOS high-speed voltage regulator ICs with a 36V input and low supply current. Internal circuitry includes a reference voltage supply, error amplifier, driver transistor, over-current protection circuit, overheat protection circuit, soft start circuit, and phase compensation circuit. The output voltage is fixed internally by laser trimming, and product selections from 1.8V to 18.0V are available. The over-current protection circuit and overheat protection circuit are built-in, and when the output current reaches the current limit or the junction temperature reaches the temperature limit, the corresponding circuit activates. The soft start circuit limits the rush current that flows from VIN to VOUT when the IC starts, enabling a stable startup sequence. The IC is put in the standby state by inputting L level into the CE pin, and the supply current is reduced to 0.1μA. A low-ESR capacitor such as a ceramic capacitor can also be used for CL.

Caratteristiche

Traduzione AI
  • Input voltage range: 4.5V to 36.0V (absolute maximum rating 42.0V)
  • Peak voltage: 46.0V (Transient≦400ms)
  • Output current: 300mA
  • Output voltage range: 1.8V to 18.0V (accuracy ±1%) VOUT < 6.0V, 0.1V step settings VOUT ≥ 6.0V, 0.5V step settings
  • Output voltage: ±50ppm/°C (TYP.) temperature characteristics
  • Supply current: 40μA (TYP.)
  • Dropout voltage: 350mV (@ IOUT = 100mA, VOUT = 5.0V)
  • Ripple rejection ratio: 65dB @1kHz
  • Standby current: 0.1μA
  • Protection function: Current limit, Short Protection, Thermal shutdown
  • Addition function: Soft start ON/OFF (Active High)
  • Output capacitor: Ceramic capacitor (2.2μF)
  • Package: USP-6C, SOT-89-5, SOP-8FD
  • Environment friendly features: EU RoHS Directive compliant, lead free

Applicazioni

Traduzione AI
  • Industrial equipment
  • Domestic electrical appliances
  • Portable AV devices
  • Various modules