LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI SSM2537ACBZ-R7 product image
Imagens ilustrativas

ADI SSM2537ACBZ-R7

Fabricante
Cód. da peça
SSM2537ACBZ-R7
Nº LCSC
C691078
Emb.
WLCSP-9(1.2x1.2)
Número do Cliente
Atrib. princ.
2.5V~5.5V 1-Channel 2.7Wx1@4Ω Class D WLCSP-9(1.2x1.2) Audio Amplifiers RoHS
Folha de DadosADI SSM2537ACBZ-R7
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
FabricanteADI
Emb.WLCSP-9(1.2x1.2)
Quiescent Current-
Voltage - Supply2.5V~5.5V
Total Harmonic Distortion + Noise (THD+N)0.005%
FeaturesFilterless architecture;Automatic mute/no-noise switch;Enable/shutdown function;Automatic power-saving mode;Digitally programmable gain
Operating Temperature-40℃~+85℃
Number of Inputs-
Signal-to-Noise Ratio102dB
Speaker Channels1-Channel
Efficiency93%
Output Power2.7Wx1@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)80dB

Descrição

Tradução por IA

The SSM2537 is a PDM digital input Class-D power amplifier that offers higher performance than existing DAC plus Class-D solutions. The SSM2537 is ideal for power sensitive applications where system noise can corrupt the small analog signal sent to the amplifier, such as mobile phones and portable media players. The SSM2537 combines an audio digital-to-analog converter (DAC), a power amplifier, and a PDM digital interface on a single chip. The integrated DAC plus analog sigma-delta (Σ - Δ) modulator architecture enables extremely low real-world power consumption from digital audio sources with excellent audio performance. Using the SSM2537, audio can be transmitted digitally to the audio amplifier, significantly reducing the effect of noise sources such as GSM interference or other digital signals on the transmitted audio. The SSM2537 is capable of delivering 2.7 W of continuous output power with <1% THD+N driving a 4 Ω load from a 5.0 V supply. The SSM2537 features a high efficiency, low noise modulation scheme that requires no external LC output filters. The closed-loop, three-level modulator design retains the benefits of an all-digital amplifier, yet enables very good PSRR and audio performance. The modulation continues to provide high efficiency even at low output power and has an SNR of 102 dB PDM input. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2537 has a four-state gain and sample frequency selection pin that can select two different gain settings, optimized for 3.6 V and 5 V operation. This same pin controls the internal digital filtering and clocking, which can be set for a 64×fs or 128×fs input sample rate to support both 3 MHz and 6 MHz PDM clock rates. The SSM2537 has a micropower shutdown mode with a typical shutdown current of 1.6 μA for both power supplies. Shutdown is enabled automatically by gating input clock and data signals. A standby mode can be entered by applying a designated PDM stop condition sequence. The device also includes pop-and-click suppression circuitry. This suppression circuitry minimizes voltage glitches at the output when entering or leaving the low power state, reducing audible noises on activation and deactivation. The SSM2537 is specified over the industrial temperature range of -40°C to +85°C. It has built-in thermal shutdown and output short-circuit protection. It is available in a 9-ball, 1.2 mm× 1.2 mm wafer level chip scale package (WLCSP).

Recursos

Tradução por IA
  • Filterless digital Class-D amplifier
  • Pulse density modulation (PDM) digital input interface
  • 2.7 W into 4 Ω load and 1.4 W into 8 Ω load at 5.0 V supply with <1% total harmonic distortion plus noise (THD+N)
  • Available in 9-ball, 1.2 mm×1.2 mm, 0.4 mm pitch WLCSP
  • 93% efficiency into 8 Ω at full scale
  • Output noise: 25 μV rms at 3.6 V, A-weighted
  • THD + N: 0.005% at 1 kHz, 100 mW output power
  • PSRR: 80 dB at 217 Hz, with dither input
  • Quiescent power consumption: 5.1 mW (VDD = 1.8 V, PVDD = 3.6 V, 8 Ω + 33 μH load)
  • Pop-and-click suppression
  • Configurable with PDM pattern inputs
  • Short-circuit and thermal protection with autorecovery
  • Smart power-down when PDM stop condition or no clock input detected
  • 64×15 or 128×fs operation supporting 3 MHz and 6 MHz clocks
  • DC blocking high-pass filter and static input dc protection
  • User-selectable ultralow EMI emissions and low latency modes
  • Power-on reset (POR)
  • Minimal external passive components

Aplicações

Tradução por IA
  • Mobile handsets