ADI LTC6930CMS8-8.19#TRPBF
| Fabricante | |
| Cód. da peça | LTC6930CMS8-8.19#TRPBF |
| Nº LCSC | C689757 |
| Emb. | MSOP-8 |
| Número do Cliente | |
| Atrib. princ. | MSOP-8 Programmable Timers and Oscillators RoHS |
| Folha de Dados | ADI LTC6930CMS8-8.19#TRPBF |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | ADI | |
| Emb. | MSOP-8 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | ADI |
| Tipo | Descrição | |
|---|---|---|
| Emb. | MSOP-8 |
Descrição
The LTC6930 series is a family of very low power precision silicon oscillators with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7V to 5.5V supply enables operation from a single Li - Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start - up time, combined with the low power consumption, is ideal for battery operated applications with frequent power - up cycles.
Recursos
- Frequency Error < 0.09% Max
- Start - Up Time < 110µs at All Frequencies
- 1.7V to 5.5V Single Supply Operation
- 105µA Typical Supply Current at 32kHz, V⁺ = 3V
- 490µA Typical Supply Current at 8MHz, V⁺ = 3V
- Typical RMS Period Jitter < 0.15% at V⁺ = 3V
- No External Components to Set Frequency
- 5 Options Cover 32.768kHz to 8.192MHz
- -55°C to 125°C Operating Temperature Range
- Tiny 2mm×3mm DFN or MS8 Package
Aplicações
- Digitally Controlled Oscillator
- Microprocessor Clock
- Power Supply Clock
- Portable and Battery Operated Devices
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | ADI | |
| Emb. | MSOP-8 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | ADI |
| Tipo | Descrição | |
|---|---|---|
| Emb. | MSOP-8 |
Descrição
The LTC6930 series is a family of very low power precision silicon oscillators with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7V to 5.5V supply enables operation from a single Li - Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start - up time, combined with the low power consumption, is ideal for battery operated applications with frequent power - up cycles.
Recursos
- Frequency Error < 0.09% Max
- Start - Up Time < 110µs at All Frequencies
- 1.7V to 5.5V Single Supply Operation
- 105µA Typical Supply Current at 32kHz, V⁺ = 3V
- 490µA Typical Supply Current at 8MHz, V⁺ = 3V
- Typical RMS Period Jitter < 0.15% at V⁺ = 3V
- No External Components to Set Frequency
- 5 Options Cover 32.768kHz to 8.192MHz
- -55°C to 125°C Operating Temperature Range
- Tiny 2mm×3mm DFN or MS8 Package
Aplicações
- Digitally Controlled Oscillator
- Microprocessor Clock
- Power Supply Clock
- Portable and Battery Operated Devices
C689757 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |