LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SILICON LABS ETRX3585-LRS product image
Imágenes ilustrativas

SILICON LABS ETRX3585-LRS

Fabricante
N.º de pieza fab.
ETRX3585-LRS
Nº LCSC
C6852907
Emb.
SMD-33P
Número de Cliente
Atrib. clave
2.4GHz -106dBm SMD-33P RF Transceiver Modules and Modems RoHS
Hoja de DatosSILICON LABS ETRX3585-LRS
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Transceiver Modules and Modems
FabricanteSILICON LABS
Emb.SMD-33P
Model-
Frequency Range2.4GHz
Output Power(Max)20dBm
Voltage - Supply2.1V~3.6V
Antenna Type-
Sensitivity-106dBm
Communication Distance-
Modulation System-
Receive Current30mA;31.5mA
InterfaceUART;JTAG
FeaturesAES encryption;Module reset function;Integrated balun
Current Of Transmitting140mA
Operating Temperature-40℃~+85℃

Descripción

Traducción por IA

The Telegesis ETRX3585-LRS and ETRX3585HR-LRS ZigBee long range modules have been designed to be easily integrated into another device and to provide a fast, simple and low-cost wireless mesh networking interface. The Telegesis ETRX3 series modules are based on the Silicon Labs ZigBee compliant platform consisting of the single chip family of EM3585 SoCs combined with the ZigBee PRO compliant EmberZNet meshing stack. The ETRX3585-LRS and ETRX3585HR-LRS modules represent an ideal platform for custom firmware development in conjunction with the Silicon Labs ZigBee development kits. No RF experience or expertise is required to add this powerful wireless networking capability to your products. The ETRX3585-LRS and ETRX3585HR-LRS offer fast integration opportunities and the shortest possible time to market for your product. The main building blocks of the ETRX3585-LRS and ETRX3585HR-LRS are the single chip EM3585 SoC from Silicon Labs, a SiGe SE2432L frontend module combining a Power Amplifier with a Low Noise Amplifier, a 24MHz reference crystal and RF front-end circuitry optimized for best RF performance. The modules are available with on-board antenna or alternatively a U.FL connector for attaching external antennae. Modules with the U.FL connector are identified by the “HR” suffix. The LNA and RF power amplifier of the LRS devices improve the output power by 12dB and the sensitivity by 5dB which will increase the range by approximately 700% relative to the standard devices (where local regulations permit the use of the maximum output power).

Características

Traducción por IA
  • The Telegesis ETRX3585-LRS and ETRX3585HR-LRS modules are low power 2.4GHz ZigBee modules with an added frontend module (SiGe SE2432L) containing both PA and LNA for highest possible link budget.
  • Based on the latest Ember EM3585 family of single chip ZigBee solutions, the new long-range modules are footprint compatible with the entire Telegesis ETRX3 family, thus representing a drop-in replacement for all applications where a high link budget is required.
  • For custom application development, the ETRX3585 series integrates with ease into Ember’s InSight development environment.
  • Small form factor, SMT module 25mm x 19mm
  • Same footprint and pin-out as ETRX357-LRS
  • Side Castellations for easy soldering and inspection
  • Two antenna options: Integrated chip antenna or U.FL coaxial connector
  • Based on 32-bit ARM Cortex-M3
  • Industry standard JTAG Programming and real time network level debugging via the Ember Debug Port
  • Up to 512kB of flash and 64kbytes of RAM
  • Lowest Deep Sleep Current of sub 1μA with retained RAM and GPIO and multiple sleep modes
  • Ultra Wide supply voltage range (2.1 to 3.6V)
  • Optional 32.768kHz watch crystal can be added externally
  • Can act as an End Device, Router or Coordinator
  • 22 general-purpose I/O lines including analogue inputs
  • Firmware upgrades via serial port or over the air (password protected)
  • Hardware supported encryption (AES-128)
  • CE and FCC and IC compliance, IC and FCC modular approval
  • Operating temperature range: -40°C to +85°C
  • Standard version without LNA and PA available in the same form factor
  • Based on the Silicon Labs EM3585 family of single chip ZigBee SoCs
  • 2.4GHz ISM Band 250kbit/s over the air data rate – NB: actual usable data throughput with ZigBee is about 20kbps
  • 15 channels (IEEE802.15.4 Channel 11 to 25)
  • SiGe SE2432L integrated PA and LNA
  • +20 dBm output power (adjustable down to -41dBm)
  • High sensitivity of -106dBm typ. @1% packet error rate
  • RX Current: 33mA, TX Current: approx 140mA at 20dBm

Aplicaciones

Traducción por IA
  • ZigBee Smart Energy applications
  • Wireless Alarms and Security
  • Home/Building Automation
  • Wireless Sensor Networks
  • M2M Industrial Controls
  • Lighting and ventilation control
  • Remote monitoring
  • Environmental monitoring and control