TDK B86305L0050R000
| Hersteller | |
| Herst.-Teilenr. | B86305L0050R000 |
| LCSC-Nr. | C6748005 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datenblatt | TDK B86305L0050R000 |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | 185mm | |
| Leakage Current | - | |
| Width | 200mm | |
| Height | 150mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | 185mm | |
| Leakage Current | - | |
| Width | 200mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 150mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Beschreibung
This series comprises three-phase line reactors for frequency inverters, rated at 520 V AC, with a current range of 4 A to 900 A, operating frequency of 50/60 Hz, and ambient temperature of 40 °C. The products feature natural cooling, compact structure, and lightweight design for easy installation. They are designed in compliance with IEC 60076-6, with protection ratings of IP20, IP10, or IP00 depending on the current specification. Inductance tolerance at rated current is -0%/+20%, and inductance remains above 60% of the rated value at 3×IR current. The products use a UL-certified Class 155 (Class F) insulation system.
Merkmale
- Easy to install
- Lightweight
- Compact design
- Compliant with IEC 60076-6
- Protection class: IP20 (4 A ... 21 A, 35 A, 46 A); IP10 (30 A, 50 A, 60 A); IP00 (75 A ... 900 A)
- Inductance constant up to 1.5×IR
- Inductance value above 60% of rated value at 3×IR current
- UL-certified Class 155 (Class F) insulation system
Anwendungen
- Elevators
- Pumps
- Traction systems
- Conveyor systems
- HVAC systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 135.7831 | $ 135.78 |
| 200+ | $ 54.179 | $ 10835.80 |
| 500+ | $ 52.3687 | $ 26184.35 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | 185mm | |
| Leakage Current | - | |
| Width | 200mm | |
| Height | 150mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TDK | |
| Verp. | - | |
| Length | 185mm | |
| Leakage Current | - | |
| Width | 200mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 150mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Beschreibung
This series comprises three-phase line reactors for frequency inverters, rated at 520 V AC, with a current range of 4 A to 900 A, operating frequency of 50/60 Hz, and ambient temperature of 40 °C. The products feature natural cooling, compact structure, and lightweight design for easy installation. They are designed in compliance with IEC 60076-6, with protection ratings of IP20, IP10, or IP00 depending on the current specification. Inductance tolerance at rated current is -0%/+20%, and inductance remains above 60% of the rated value at 3×IR current. The products use a UL-certified Class 155 (Class F) insulation system.
Merkmale
- Easy to install
- Lightweight
- Compact design
- Compliant with IEC 60076-6
- Protection class: IP20 (4 A ... 21 A, 35 A, 46 A); IP10 (30 A, 50 A, 60 A); IP00 (75 A ... 900 A)
- Inductance constant up to 1.5×IR
- Inductance value above 60% of rated value at 3×IR current
- UL-certified Class 155 (Class F) insulation system
Anwendungen
- Elevators
- Pumps
- Traction systems
- Conveyor systems
- HVAC systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| B86305L0060R000 | TDK | Ähnliche | - | 0 | $ 160.6806 | ||
| B86305L0075S000 | TDK | Ähnliche | - | 0 | $ 154.1612 | ||
| 75KEHD10BBSD | TE Connectivity | Ähnliche | - | 0 | $ 833.2668 | ||
| B86301U0112R000 | TDK | Ähnliche | - | 0 | $ 159.3004 | ||
| B86301U0250S000 | TDK | Ähnliche | - | 0 | $ 226.3355 |

