LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT1881ACN8#PBF product image
Immagini a scopo illustrativo

ADI LT1881ACN8#PBF

Produttore
Cod. Prod.
LT1881ACN8#PBF
Cod. LCSC
C665491
Imballo
PDIP-8
Numero Cliente
Attr. chiave
850kHz 40mA 2 0.4V/us 100pA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LT1881ACN8#PBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.9009$ 6.90
200+$ 2.6703$ 534.06
500+$ 2.5776$ 1288.80
1,000+$ 2.5313$ 2531.30
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoPDIP-8
Gain Bandwidth Product850kHz
Output Current40mA
Number of Channels2
Features-
Slew Rate0.4V/us
Operating Temperature0℃~+70℃
Ib - Input Bias Current100pA
Rail to Rail-

Descrizione

Traduzione AI

The LT1881 and LT1882 op amps bring high accuracy input performance to amplifiers with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities are superior to the similar LT1884 and LT1885 amplifiers, at the cost of a slight loss in speed. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. The amplifiers work on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Capacitive loads up to 1000pF can be driven directly in unity-gain follower applications. The dual LT1881 and LT1881A are available with standard pinouts in S8 and PDIP packages. The quad LT1882 is in a 14-pin SO package.

Caratteristiche

Traduzione AI
  • Offset Voltage: 50μV Maximum (LT1881A)
  • Input Bias Current: 200pA Maximum (LT1881A)
  • Offset Voltage Drift: 0.8μV/°C Maximum
  • Rail-to-Rail Output Swing
  • Supply Range: 2.7V to 36V
  • Operates with Single or Split Supplies
  • Open-Loop Voltage Gain: 1 Million Minimum
  • 1mA Maximum Supply Current Per Amplifier
  • Stable at AV = 1, CL = 1000pF
  • Standard Pinouts
  • Wide Operating Temperature Range: -55°C to 125°C (LT1882)

Applicazioni

Traduzione AI
  • Thermocouple Amplifiers
  • Bridge Transducer Conditioners
  • Instrumentation Amplifiers
  • Battery-Powered Systems
  • Photo Current Amplifiers