ADI AD534KDZ
| 제조업체 | |
| 제조사 품번 | AD534KDZ |
| LCSC 번호 | C649640 |
| 포장 | CDIP-14 |
| 고객 번호 | |
| 주요 제원 | CDIP-14 Analog Multipliers, Dividers |
| 데이터시트 | ADI AD534KDZ |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| 제조업체 | ADI | |
| 포장 | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage |
| 타입 | 설명 | |
|---|---|---|
| 포장 | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage |
개요
The AD534 is a monolithic laser trimmed four - quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long - term stability of the on - chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO - 100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available.
주요 특징
- Pretrimmed to ±0.25% maximum 4 - quadrant error (AD534L)
- All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10 V]+Z₂ transfer function
- Scale factor adjustable to provide up to ×100 gain
- Low noise design: 90 μν rms, 70 Hz to 10 kHz
- Low cost, monolithic construction
- Excellent long - term stability
응용 분야
- High quality analog signal processing
- Differential ratio and percentage computations
- Algebraic and trigonometric function synthesis
- Wideband, high crest rms - to - dc conversion
- Accurate voltage controlled oscillators and filters
- Available in chip form
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 176.2612 | $ 176.26 |
| 200+ | $ 68.2122 | $ 13642.44 |
| 500+ | $ 65.8136 | $ 32906.80 |
| 1,000+ | $ 64.6298 | $ 64629.80 |
표준 패키지25/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Analog Multipliers, Dividers | |
| 제조업체 | ADI | |
| 포장 | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage |
| 타입 | 설명 | |
|---|---|---|
| 포장 | CDIP-14 | |
| Features | Built-in voltage division and reciprocal operation;Programmable gain and scale factor;Built-in reference voltage |
개요
The AD534 is a monolithic laser trimmed four - quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long - term stability of the on - chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO - 100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available.
주요 특징
- Pretrimmed to ±0.25% maximum 4 - quadrant error (AD534L)
- All inputs (x, Y, and Z) differential, high impedance for [(X₁ - X₂)(Y₁ - Y₂)/10 V]+Z₂ transfer function
- Scale factor adjustable to provide up to ×100 gain
- Low noise design: 90 μν rms, 70 Hz to 10 kHz
- Low cost, monolithic construction
- Excellent long - term stability
응용 분야
- High quality analog signal processing
- Differential ratio and percentage computations
- Algebraic and trigonometric function synthesis
- Wideband, high crest rms - to - dc conversion
- Accurate voltage controlled oscillators and filters
- Available in chip form
C649640 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |