LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Bridgelux BXRE-27S1001-B-73 product image
Zdjęcia poglądowe

Bridgelux BXRE-27S1001-B-73

Producent
Nr części prod.
BXRE-27S1001-B-73
Nr LCSC
C6474281
Opak.
-
Numer Klienta
Klucz. cechy
903lm 2700K 95 120° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaBridgelux BXRE-27S1001-B-73
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 7.1187$ 7.12
210+$ 2.8412$ 596.65
510+$ 2.7464$ 1400.66
990+$ 2.699$ 2672.01
Standardowa Obudowa30/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentBridgelux
Opak.-
Lumens903lm
Color Temperature2700K
CRI Color Rendering Index95
Viewing Angle120°
Voltage - Forward(Vf)33.7V
Illumination ColorWarm White

Opis

Tłumaczenie AI

Bridgelux Thrive combines unique chip, phosphor, and packaging technologies to closely match the spectrum of natural light across the visible wavelength range. Thrive is available for fixed color point luminaires, bringing full-spectrum natural light indoors, as well as for tunable white luminaires that incorporate circadian rhythm elements which may influence human health. Thrive's high-fidelity spectral output creates stunning environments with excellent color rendering and superior TM30 metrics. Thrive is offered in both SMD component and LED array formats, suitable for a wide range of lighting applications including retail, hospitality, office, education, architectural, museum, healthcare, and residential lighting.

Funkcje

Tłumaczenie AI
  • Carefully engineered spectrum closely matching natural light
  • CRI > 95, R1 - R15 > 90, high Rf and Rg values
  • High-efficacy full-spectrum solution
  • No violet die enhancement required
  • Optimized for warm color temperatures
  • Footprint compatible with existing Bridgelux COB arrays
  • Broad product platform options (SMD and COB)

Zastosowania

Tłumaczenie AI

Retail, hospitality, office, education, architectural, museum, healthcare, and residential lighting