DIODES AP7345D-3028RH4-7
| Produttore | |
| Cod. Prod. | AP7345D-3028RH4-7 |
| Cod. LCSC | C6465627 |
| Imballo | X2-DFN1612-8 |
| Numero Cliente | |
| Attr. chiave | Dual-channel 300mA high-PSRR low-noise LDO |
| Scheda Tecnica | DIODES AP7345D-3028RH4-7 |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1612-8 | |
| Output Voltage | 3V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1612-8 | |
| Output Voltage | 3V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection |
Descrizione
The AP7345D is a Dual low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. Each of regulators includes a voltage reference, error amplifier, current limit circuit and an enable input to turn on/ off output. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7345D is well suited for low power handheld communication equipment. The AP7345D is packaged in X2-DFN1612-8 package and allows for smallest footprint and dense PCB layout.
Caratteristiche
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Each Channel Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection: 75dB at 1kHz
- Low Output Noise: 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 50μA
- VOUT Fixed 1.2V to 3.6V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, Green Device
Applicazioni
- Smart Phone/PAD
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter Wireless Communication
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.0878$ 0.0378 | $ 0.19 |
| 50+ | $ 0.0859$ 0.0370 | $ 1.85 |
| 150+ | $ 0.0846$ 0.0364 | $ 5.46 |
| 500+ | $ 0.0834$ 0.0359 | $ 17.95 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1612-8 | |
| Output Voltage | 3V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | DIODES | |
| Imballo | X2-DFN1612-8 | |
| Output Voltage | 3V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection |
Descrizione
The AP7345D is a Dual low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. Each of regulators includes a voltage reference, error amplifier, current limit circuit and an enable input to turn on/ off output. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7345D is well suited for low power handheld communication equipment. The AP7345D is packaged in X2-DFN1612-8 package and allows for smallest footprint and dense PCB layout.
Caratteristiche
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Each Channel Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection: 75dB at 1kHz
- Low Output Noise: 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 50μA
- VOUT Fixed 1.2V to 3.6V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, Green Device
Applicazioni
- Smart Phone/PAD
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter Wireless Communication
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| RP154L009B-E2 | Nisshinbo Micro Devices Inc. | Simili | DFN1216-8 | 0 | $ 1.3017 |



