LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VOX Power VCCS300S-28 product image
Immagini a scopo illustrativo

VOX Power VCCS300S-28

Produttore
Cod. Prod.
VCCS300S-28
Cod. LCSC
C6316637
Imballo
-
Numero Cliente
Attr. chiave
300W Single Output Conduction Cooled Power Supply
Scheda TecnicaVOX Power VCCS300S-28
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 326.6121$ 326.61
200+$ 130.3215$ 26064.30
500+$ 125.9668$ 62983.40
1,000+$ 123.815$ 123815.00
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreVOX Power
Imballo-
FeaturesOver Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery

Descrizione

Traduzione AI

The VCCS300S series of conduction cooled power supplies deliver a silent 300 Watts of power in a miniature 4×2×1.61 Inch package and is the ultimate power solution for applications where a ruggedized, high efficiency and noiseless state of the art power solution is required. The product series offers power densities exceeding 23W per cubic inch with efficiencies up to 95% in a scalable power architecture. The VCCS300S conduction cooled power solution can be scaled up to 600 watts, 900 watts and beyond by utilising the onboard current sharing feature. The VCCS300S is approved to the latest industrial safety (IEC/UL62368 - 1 2nd Edition) and EMC standards and features market leading specifications and design - in application support.