LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ABLIC S-1000C29-M5T1G product image
Imagens ilustrativas

ABLIC S-1000C29-M5T1G

Fabricante
Cód. da peça
S-1000C29-M5T1G
Nº LCSC
C6288320
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
Active Low 1 SOT-23-5 Supervisors RoHS
Folha de DadosABLIC S-1000C29-M5T1G
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteABLIC
Emb.SOT-23-5
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage2.9V
Number of Voltages Monitored1

Descrição

Tradução por IA

The S-1000 series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±1.0%. It operates with low current consumption of 350 nA typ. Two output forms, Nch open-drain and CMOS output, are available. CMOS voltage detector, S-1000 Series is the most suitable for the portable equipments with ultra low current consumption, high precision and corresponding to the small package.

Recursos

Tradução por IA
  • Ultra-low current consumption
  • High-precision detection voltage
  • Operating voltage range: 0.95 to 5.5 V
  • Hysteresis characteristics: 5% typ.
  • Detection voltage: 1.5 to 4.6 V (0.1 V step)
  • Output form: Nch open-drain output (Active “L”), CMOS output(Active “L”)
  • Lead-free, Sn 100%, halogen-free

Aplicações

Tradução por IA
  • Power monitor for microcomputers and reset for CPUs.
  • Power monitor for portable equipments such as cellular phones, digital still cameras and PDAs.
  • Constant voltage power monitor for cameras, video equipments and communication devices.