Seeed 321020002
| Produttore | SeeedAsian Brands |
| Cod. Prod. | 321020002 |
| Cod. LCSC | C609151 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Video Processing RoHS |
| Scheda Tecnica | Seeed 321020002 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Produttore | Seeed | |
| Imballo | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Type | - | |
| Control Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Produttore | Seeed | |
| Imballo | - | |
| Data Rate | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | - | |
| Type | - | |
| Control Interface | - |
Descrizione
This converter transforms HDMI input into analog VGA signals, providing a simple way to output high-definition video and audio to VGA devices. It is compatible with Raspberry Pi, Cubieboard, Cubietruck, and similar devices. The converter also features an audio jack. Compatible with Raspberry Pi A+, B, B+/2. Note: The Cubietruck board and speakers shown in the images are not included with this product.
Caratteristiche
- Audio jack supported on converter
- Compatible with Cubieboard, Cubietruck, and similar devices
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 27.6919 | $ 27.69 |
| 200+ | $ 10.7168 | $ 2143.36 |
| 500+ | $ 10.3405 | $ 5170.25 |
| 1,000+ | $ 10.1548 | $ 10154.80 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Produttore | Seeed | |
| Imballo | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Type | - | |
| Control Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Produttore | Seeed | |
| Imballo | - | |
| Data Rate | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | - | |
| Operating Temperature | - | |
| Type | - | |
| Control Interface | - |
Descrizione
This converter transforms HDMI input into analog VGA signals, providing a simple way to output high-definition video and audio to VGA devices. It is compatible with Raspberry Pi, Cubieboard, Cubietruck, and similar devices. The converter also features an audio jack. Compatible with Raspberry Pi A+, B, B+/2. Note: The Cubietruck board and speakers shown in the images are not included with this product.
Caratteristiche
- Audio jack supported on converter
- Compatible with Cubieboard, Cubietruck, and similar devices
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

