TDK FS1406-1200-AL
| Producent | |
| Nr części prod. | FS1406-1200-AL |
| Nr LCSC | C6044579 |
| Opak. | SMD-17P,3.3x3.3mm |
| Numer Klienta | |
| Klucz. cechy | Step-down type 4.5V~16V SMD-17P,3.3x3.3mm DC DC Converters RoHS |
| Karta Katalogowa | TDK FS1406-1200-AL |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Topology | Buck | |
| Iout | 6A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Voltage - Supply | 4.5V~16V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | - |
| Typ | Opis | |
|---|---|---|
| Topology | Buck | |
| Iout | 6A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Voltage - Supply | 4.5V~16V |
Opis
The FS1406 is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment.
The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery.
Funkcje
- µPOL package with output inductor included
- Small size: 3.3mm x 3.3mm x 1.5mm
- Continuous 6A load capability
- Plug and play: no external compensation required
- Programmable operation using the I²C serial bus
- Wide input voltage range: 4.5–16V
- Adjustable output voltage: 0.6–2.64V, ±0.5% initial accuracy
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator
- Built-in protection features
- Operating temperature from -40℃ to +125℃
- Lead-free and halogen-free
- Compliant with EU Directives REACH and RoHS 6
Zastosowania
- Storage applications
- Telecom and networking applications
- Industrial applications
- Server applications
- Distributed point-of-load power architectures
- Computing peripheral voltage regulation
- General DC-DC conversion
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.0619 | $ 2.06 |
| 200+ | $ 0.8238 | $ 164.76 |
| 500+ | $ 0.7953 | $ 397.65 |
| 1,000+ | $ 0.7826 | $ 782.60 |
Standardowa Obudowa4000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | - | |
| Topology | Buck | |
| Iout | 6A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Voltage - Supply | 4.5V~16V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | SMD-17P,3.3x3.3mm | |
| Synchronous Rectifier | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | - |
| Typ | Opis | |
|---|---|---|
| Topology | Buck | |
| Iout | 6A | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Voltage - Supply | 4.5V~16V |
Opis
The FS1406 is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment.
The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery.
Funkcje
- µPOL package with output inductor included
- Small size: 3.3mm x 3.3mm x 1.5mm
- Continuous 6A load capability
- Plug and play: no external compensation required
- Programmable operation using the I²C serial bus
- Wide input voltage range: 4.5–16V
- Adjustable output voltage: 0.6–2.64V, ±0.5% initial accuracy
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator
- Built-in protection features
- Operating temperature from -40℃ to +125℃
- Lead-free and halogen-free
- Compliant with EU Directives REACH and RoHS 6
Zastosowania
- Storage applications
- Telecom and networking applications
- Industrial applications
- Server applications
- Distributed point-of-load power architectures
- Computing peripheral voltage regulation
- General DC-DC conversion
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |