LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Hangzhou Silan Microelectronics SD6703D product image
  • SD6703D thumbnail 1
  • SD6703D thumbnail 2
  • SD6703D thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

Hangzhou Silan Microelectronics SD6703D

Fabricante
Cód. da peça
SD6703D
Nº LCSC
C601632
Emb.
DIP-7
Número do Cliente
Atrib. princ.
IC LED DRIVER 3A DIP-7
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
FabricanteHangzhou Silan Microelectronics
Emb.DIP-7
Frequency - Switching-
TopologyBuck
Number of Channels1
Output Current3A

Descrição

Tradução por IA

SD670XD is a control IC dedicated to non-isolated LED driving, featuring a Buck topology in peripheral applications. With its proprietary sampling technique, it achieves high constant current accuracy and excellent line/load regulation. SD670XD integrates various protection functions, including output open/short circuit protection, cycle-by-cycle overcurrent protection, and over-temperature protection. SD670XD features ultra-low startup current and operating current, enabling efficient driving of high-brightness LEDs across the full input voltage range (85VAC~265VAC). SD670XD integrates a built-in high-voltage power MOSFET, effectively reducing system cost and overall form factor.

Recursos

Tradução por IA
  • Integrated 500V high-voltage power MOSFET
  • Precise constant current (<±3%) for LED driving
  • Output open/short circuit protection
  • CS open/short circuit protection
  • VCC undervoltage protection
  • Over-temperature protection
  • Cycle-by-cycle overcurrent protection
  • No auxiliary winding required

Aplicações

Tradução por IA
  • LED bulb lamps
  • T5/T8 LED luminaires
  • Various LED lighting applications