LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TRACO POWER TEN 60-4810

Fabricante
N.º de pieza fab.
TEN 60-4810
Nº LCSC
C5980987
Emb.
DIP,50.8x50.8mm
Número de Cliente
Atrib. clave
3.3V 36V~75V DIP,50.8x50.8mm DC DC Converters RoHS
Hoja de DatosTRACO POWER TEN 60-4810
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTRACO POWER
Emb.DIP,50.8x50.8mm
Output Voltage3.3V
Ripple Noise75mVp-p
Operating Temperature-40℃~+75℃
Type-
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)36000uF
Number of Outputs1
Iout14A
Height-
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.6kV
FeaturesOverheat Protection;Under Voltage Protection;Overvoltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency89%
Output Power46W
Length50.8mm
Width50.8mm

Descripción

Traducción por IA

The TEN 60 series is a family of high performance 60W DC/DC converter modules with wide 2:1 input voltage ranges in a low profile case with industry-standard 2m × 2m footprint. High efficiency allows for an operating temperature range of -40°C to 75°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection.

Características

Traducción por IA
  • Wide 2:1 input voltage range
  • High efficiency up to 91%
  • No minimum load required
  • Over temperature protection
  • Under voltage lock-out circuit
  • Remote On/Off
  • Built-in filters for both input and output
  • Output voltage trimming
  • Over voltage protection
  • Short circuit protection

Aplicaciones

Traducción por IA
  • Battery operated equipment
  • Distributed power architectures in communication and industrial electronics