LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CMA3090-0000-000R0H0A40G product image
Abbildung ähnlich

CREE LED CMA3090-0000-000R0H0A40G

Hersteller
Herst.-Teilenr.
CMA3090-0000-000R0H0A40G
LCSC-Nr.
C5969993
Verp.
-
Kundennummer
Hauptmerkm.
12372lm 4000K 80 115° 68V Natural White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CMA3090-0000-000R0H0A40G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 44.9998$ 45.00
200+$ 17.9561$ 3591.22
500+$ 17.3549$ 8677.45
1,000+$ 17.0598$ 17059.80
Standardgehäuse100/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens12372lm
Color Temperature4000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)68V
Illumination ColorNatural White

Beschreibung

KI-Übersetzung

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. The XLamp CMA LED shares the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LED, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins.

Merkmale

KI-Übersetzung
  • 23 mm light source
  • Mechanical and optical design consistent with CXA3070 and CXB3070 LEDs
  • Minimum CRI options of 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage options: 48V class, 72V class
  • 85~0°C binning and characterization
  • Maximum drive current: 3600 mA (48 V), 2400 mA (72 V)
  • 775° viewing angle, uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)