LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
GAPTEC Electronic 1T8CE_0505S3UP product image
Imagens ilustrativas

GAPTEC Electronic 1T8CE_0505S3UP

Fabricante
Cód. da peça
1T8CE_0505S3UP
Nº LCSC
C5485795
Emb.
SMD-5P,12.8x10.8mm
Número do Cliente
Atrib. princ.
5V 4.5V~5.5V SMD-5P,12.8x10.8mm DC DC Converters RoHS
Folha de DadosGAPTEC Electronic 1T8CE_0505S3UP
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteGAPTEC Electronic
Emb.SMD-5P,12.8x10.8mm
Output Voltage5V
Ripple Noise30mVp-p
Operating Temperature-40℃~+105℃
Type-
Quiescent Supply Current5mA
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height6.9mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Conversion Efficiency82%
Output Power1W
Length12.8mm
Width10.8mm

Descrição

Tradução por IA

The 1T8CE_3UP series is specially designed for applications where a group of polar power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to: Where the voltage of the input power supply is fixed (voltage variation ≤±10%); Where isolation is necessary between input and output (isolation voltage ≤1500VDC); Where the regulation of the output voltage and the output ripple noise are not demanding. Such as: digit circuit condition; normal low-frequency artificial circuit condition; relay drive circuit condition, etc.

Recursos

Tradução por IA
  • No load input current as low as 5 mA
  • Continuous short circuit protection
  • High Efficiency up to 87%
  • Unregulated Output Types
  • 3kVDC Isolation
  • Operating Temperature: -40°C to +105°C
  • Industry Standard Pinout
  • Design refer to IEC62368, UL62368, EN62368

Aplicações

Tradução por IA
  • digit circuit condition
  • normal low-frequency artificial circuit condition
  • relay drive circuit condition