LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon TLV4964-5TA product image
  • TLV4964-5TA thumbnail 1
  • TLV4964-5TA thumbnail 2
  • TLV4964-5TA thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Infineon TLV4964-5TA

Produttore
Cod. Prod.
TLV4964-5TA
Cod. LCSC
C540318
Imballo
TO-92S
Numero Cliente
Attr. chiave
TO-92S Switches (Solid State) RoHS
Scheda TecnicaInfineon TLV4964-5TA
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 25
25 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 0.544$ 0.54
10+$ 0.531$ 5.31
30+$ 0.5229$ 15.69
100+$ 0.5148$ 51.48
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Magnetic Sensors/Switches (Solid State)
ProduttoreInfineon
ImballoTO-92S

Descrizione

Traduzione AI

TLV4964 - 4T is an integrated Hall-effect device specifically designed for high-precision applications, featuring excellent supply voltage capability and temperature stability of magnetic thresholds. The chopper Hall IC switch incorporates a Hall probe, bias generator, compensation circuit, oscillator, and output transistor. The bias generator supplies current to the Hall probe and active circuits, while the compensation circuit stabilizes temperature characteristics and reduces the effects of process variations. Active error compensation (chopper technique) eliminates offset in the signal path, as well as the effects of thermal stress on the Hall probe caused by molding and soldering processes during packaging. The chopper measurement principle, combined with a threshold generator and comparator, ensures high-precision and temperature-stable magnetic thresholds. The output transistor features integrated overcurrent and overtemperature protection. The magnetic threshold exhibits hysteresis characteristics, with corresponding output states under specific magnetic field conditions. The internal supply voltage V_DDA tracks the external supply voltage V_DD.

Caratteristiche

Traduzione AI
  • 3.0V to 26V operating supply voltage, compatible with unregulated power supplies
  • Output overcurrent and overtemperature protection
  • Active error compensation
  • High magnetic threshold stability
  • High ESD performance
  • TLV4964-4TA in TO92S-3-1 leaded halogen-free package, TLV4964-4TB in TO92S-3-2 leaded halogen-free package

Applicazioni

Traduzione AI
  • High-precision Hall switch applications
  • Various position detection applications