LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. NJU7016M product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. NJU7016M

Hersteller
Herst.-Teilenr.
NJU7016M
LCSC-Nr.
C4367402
Verp.
DMP-8
Kundennummer
Hauptmerkm.
2 10mV 1V/us 65dB 1pA 200uA Rail-to-rail output DMP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattNisshinbo Micro Devices Inc. NJU7016M
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.7972$ 0.80
200+$ 0.3092$ 61.84
500+$ 0.2986$ 149.30
1,000+$ 0.2925$ 292.50
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerNisshinbo Micro Devices Inc.
Verp.DMP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage10mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current200uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1V~5.5V

Beschreibung

KI-Übersetzung

The NJU7014/7015/7016 are single supply dual C-MOS operational amplifiers featuring a low operating voltage from 1V and low operating current of 15µA/circuit (7014 typ.), 80µA/circuit (7015 typ.), 200µA/circit (7016 typ.). They also have a low input bias current of 1pA (typ.) and input voltage range from ground, which can provide a ground sensing, and rail-to-rail output swing in both rails. The NJU7014/7015/7016 are available in a wide variety of 8-lead packages, dual-in-line DIP8, surface-mount SOP8 (DMP8), SSOP8, MSOP8 (VSP8), MSOP8 (TVSP8). The combination of theses specifications makes them ideal for a variety of portable devices.

Merkmale

KI-Übersetzung
  • Single Power Supply
  • Wide Operating Voltage VDD = 1~5.5V
  • Wide Output Swing Range V0M = 2.9V min. (VDD = 3.0V)
  • Low Operating Current
  • Low Bias Current IIB = 1pA typ.
  • Compensation Capacitor Incorporated
  • C-MOS Technology