LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

MEGSINE MHC0900M03

Fabricant
MEGSINEAsian Brands
Réf. Fab.
MHC0900M03
Réf. LCSC
C42431952
Condit.
SMD-4P,6.4x5.1mm
Numéro Client
Caract. clés
3dB 90° Hybrid Coupler
Fiche TechniqueMEGSINE MHC0900M03
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieRF and Wireless/RF Directional Coupler
FabricantMEGSINE
Condit.SMD-4P,6.4x5.1mm
Features90-degree phase coupling
Width5.08mm
Insertion Loss0.3dB
Return Loss20dB
Coupling Factor0.35dB
Frequency Range700MHz~1.1GHz
Length6.35mm
Operating Temperature-55℃~+105℃

Description

Traduction par IA

The MHC0900MO3 is a low cost, high performance 3 dB coupler in an easy use surface mount package. The MHC0900M03 is ideal for balanced power and low noise amplifiers, plus signal distribution and other applications where low insertion loss and tight amplitude and phase balance are required. MHc090oM03 is constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All components are 100% RF tested.

Caractéristiques

Traduction par IA
  • Size 6.35 X 5.08
  • Low Insertion Loss 0.3dB typ based on PTFE
  • High Isolation, 25 dB typ
  • Compliance (Pb-Free) & Small Size 6.35 X 5.08 X 1.5mm3
  • Excellent high-power capacity up to average 30 watts
  • RoHS compliance (Pb-Free)

Applications

Traduction par IA
  • Low Insertion Loss For Precision GNSS Antenna
  • PCS/DCS
  • Balanced Amplifiers
  • Small Cell & Pico